• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM01W5 Nut BAM01W5 1 pc(s)

Image similar
Product type
Nut
Type
BAM01W5
Content
1 pc(s)
Material
Brass
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM01W5 nuts

  • Functional principle: Installation accessories in general
  • Use: For M30 sensors
  • Material nickel-plated brass

Technical specifications

  • Main features:Functional principle: Installation accessories in general
  • Material nickel-plated brass
  • Use: For M30 sensors
  • Additional features:
  • Functional principle: Installation accessories in general
  • Use: For M30 sensors
  • Material: Brass
  • Tightening torque max. 70 Nm
  • Surface protection: Nickel-plated
Product type

Nut

Type

BAM01W5

Content

1 pc(s)

Material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418448 BALLUFF BAM01W5 Nut BAM01W5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418448 BALLUFF BAM01W5 Nut BAM01W5 1 pc(s)

Description

Our robust nickel-plated brass, stainless steel and plastic nuts have been proven to be a standard attachment for sensors for a long time. These are suitable for all current cylindrical designs, offer high quality at the best price and ensure that you integrate sensors simply, precisely and safely in your system. Operating principle = General installation accessories, use = for M30 sensors, material = Nickel-plated brass

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?