Balluff BAM0226 bracket for optoelectronic sensors
Dimensions 61 x 33.2 x 30 mm
Mounting: M3 screw
Use: For optoelectronic sensors BOS 6K
Material: Stainless steel (1.4301)
Technical specifications
Main features:Dimension 61 x 33.2 x 30 mm
Mounting: M3 screw
Material: Stainless steel (1.4301)
Use: For optoelectronic sensors BOS 6K
Additional features:
Principle of operation: Mounting angle for|Optoelectronic sensor
Delivery: Mounting bracket|Disc DIN 6797-J-M3 (2x)|Screw ISO 1580-M3x20 (2x)
Use: For optoelectronic sensors|BOS 6K
Short description: Retaining bracket
Product type
Support bracket
Type
BAM0226
Content
1 pc(s)
Length
30.00 mm
Width
61.00 mm
Height
33.20 mm
Material
Stainless steel
Documents & Downloads
Datasheet
Datasheet 3418597 BALLUFF BAM0226 Support bracket BAM0226 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418597 BALLUFF BAM0226 Support bracket BAM0226 1 pc(s)
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff opto-electronic sensors. They are characterized by precision and durability. Use=for optoelectronic sensors BOS 6K, material=stainless steel (1.4301), dimensions=61 x 33.2 x 30 mm, fixing=screw M3
This text is machine translated.
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff opto-electronic sensors. They are characterized by precision and durability. Use=for optoelectronic sensors BOS 6K, material=stainless steel (1.4301), dimensions=61 x 33.2 x 30 mm, fixing=screw M3
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?