• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM0261 Clip BAM0261 1 pc(s)

Image similar
Product type
Clip
Type
BAM0261
Content
1 pc(s)
Length
44.50 mm
(Ø)
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM0261 Terminal clip with fixed stop for proximity switch

  • Dimensions: Ø 23 x 44.5 mm
  • Mounting: Screws, clamps
  • Use: For sensors Ø12 mm
  • For M12 sensors
  • From fixing length 46 mm
  • Material: Stainless steel

Technical specifications

  • Main features:Dimensions: Ø 23 x 44.5 mm
  • Mounting: Screws, clamps
  • Material: Stainless steel
  • Use: For sensors Ø12 mm
  • For M12 sensors
  • From fixing length 46 mm
  • Additional features:
  • Functional principle: Clamp holder
  • Delivery: Clamp holder (1x)|Nut DIN 1763-M16x1 (2x)
  • Use: For sensors Ø12 mm|for sensors M12|from mounting length 46 mm
  • Material: Stainless steel
  • Dimensions: Ø 23 x 44.5 mm
  • Mounting: Screws, clamps
  • Tightening torque 20 Nm
  • Tightening torque, knurled nut: 2.5 Nm
Product type

Clip

Type

BAM0261

Content

1 pc(s)

Length

44.50 mm

(Ø)

23 mm

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418540 BALLUFF BAM0261 Clip BAM0261 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418540 BALLUFF BAM0261 Clip BAM0261 1 pc(s)

Description

Our clamp holders with fixed stop for proximity switches offer safe protection, a precise positioning and attachment in one. They are characterized by simple installation and rugged design. You can choose from different sizes from M5 to M30 and different versions such as steel and stainless steel. Use = for sensors Ø12 mm, for sensors M12, from mounting length 46 mm, material = stainless steel, dimension = Ø 23 x 44.5 mm, fixing = screws, clamps

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?