• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM02NA Protective housing BAM02NA 1 pc(s)

Image similar
Product type
Protective housing
Type
BAM02NA
Content
1 pc(s)
Length
54 mm
(Ø)
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM02NA protective case

  • Dimensions: Ø 45 x 54 mm
  • Use: For Vision sensors BVS SC-..
  • Material: Anodised aluminum, black
  • Short description: Protective cover finish
  • Protective glass material Luxacryl / 2h

Technical specifications

  • Main features:Dimensions: Ø 45 x 54 mm
  • Mounting: Screws
  • Short description: Protective cover finish
  • Material: Anodised aluminum, black
  • Protective glass material Luxacryl / 2h
  • Use: For Vision sensors BVS SC-..
  • Additional features:
  • Use: For Vision sensors BVS SC-..
  • Material: Aluminium
  • Dimensions: Ø 45 x 54 mm
  • Mounting: Screws
  • Surface protection: Anodised, black
  • 40 mm internal diameter
  • Short description: Protective cover finish
  • Installation length from contact area 40 mm
  • Protective glass material Luxacryl / 2h
Product type

Protective housing

Type

BAM02NA

Content

1 pc(s)

Length

54 mm

(Ø)

45 mm

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418465 BALLUFF BAM02NA Protective housing BAM02NA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418465 BALLUFF BAM02NA Protective housing BAM02NA 1 pc(s)

Description

Our robust protective covers and protective housing for various Balluff sensors and devices are easy to mount and mount. Our sensor protection is characterized by its resistance to temperature and chemicals. Short description = protective cover for optics, use=for Vision sensors BVS SC-.., material=aluminum anodized, black, protective glass material=Luxacrylic/2h, dimension=Ø 45 x 54 mm, fixing=screws

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?