• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC00R4 Reader BCC00R4 1 pc(s)

Image similar
Product type
Reader
Type
BCC00R4
Connector
Cable
Cable length
15.00 m
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC00R4 IO-Link Reader for the LF range (125kHz)

  • Connection: Cable with connection casing, 15.00 m, PU
  • Interface: Parallel
  • Functional principle: Connection cable
  • Product group: LF (125 kHz)
  • PBT casing material

Technical specifications

  • Main features:Connection: Cable with connector housing, 15.00 m, PU
  • Functional principle: Connection cable
  • PBT casing material
  • Product group: LF (125 kHz)
  • Interface: Parallel
  • Protection system: IP65
  • Additional features:
  • Functional principle: Connection cable
  • Connection type: Cable with connector housing,|15.00 m, PU
  • Cable diameter D 7.50 mm
  • Cable length L: 15 m, drag-chain compatible
  • Cable, minimum bending radius, flexible laying 12.5 x D
Product type

Reader

Type

BCC00R4

Connector

Cable

Cable length

15.00 m

IP65

Content

1 pc(s)

Length

87.6 mm

Enclosure material

PBT

Weight

260 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418658 BALLUFF BCC00R4 Reader BCC00R4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418658 BALLUFF BCC00R4 Reader BCC00R4 1 pc(s)

Description

Our LF read/write heads with integrated evaluation unit combine the antenna, electronics and interface in one housing. Easy installation saves time and money. Some reading heads are also suitable for narrow installation conditions. Special versions with offset electronics allow you to move freely during installation. And thanks to the robust housing in IP67, reliable operation in harsh environments is ensured. Product group = LF (125 kHz), operating principle = connection cable, connection = cable with connection casing, 15.00 m, PU, housing material = PBT, interface = parallel, Protection class = IP65, approval/conformity = CE, WEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?