• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO0003 Fibre optics BFO0003 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO0003
Connector
Cable
Cable length
1 m
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO0003 Plastic and Fiber Optics for Fiber Base Devices

  • Usage: For fiber base devices BFB
  • M6 Standard model
  • Cable length 1 m
  • Reference basic device: BFB 75K-001.
  • Fibre type material: PMMA

Technical specifications

  • Main features:Active surface, fiber arrangement: Side by side
  • Active surface, fibers: Ø 1.0 mm (2x)
  • M6 Standard model
  • Fibre type material: PMMA
  • Cable length 1 m
  • Sheath material:PE
  • Material nickel-plated brass
  • Reference basic device: BFB 75K-001.
  • Range: 140 mm
  • Protection system: IP65
  • Ambient temperature -40...60 °C
  • Usage: For fiber base devices BFB
  • Additional features:
  • M6 Standard model
  • Usage: For fiber base devices BFB
  • Dimensions: Ø 6 x 25 mm
  • Mounting: M6 nut
  • Rated switching distance Sn: 140 mm
  • Real switching distance Sr:140 mm
  • Connection type: Cable, 1.00 m, PE
  • Cable diameter D 2.20 mm
  • Cable length 1 m
  • Housing material: Nickel-plated brass
  • Sheath material:PE
  • Protection system: IP65
  • Ambient temperature -40...60 °C
  • Range: 140 mm
  • Surface protection: Nickel-plated
  • Reference basic device: BFB 75K-001.
  • Cable, Note: Can be cut to size
  • Active surface, fiber arrangement: Side by side
  • Fibre type material: PMMA
  • Active surface, fibers: Ø 1.0 mm (2x)
  • Fibre, bending radius min. 25 mm
  • Optical cable, structure: Single fiber in plastic sheath
  • Length B min, without bend: 20.00 mm
  • Ambient temperature connection range: According to light conductor device
  • Tensile load max. at 20 °C ambient conditions: 6 N (max. 3s)
Product type

Fibre optics

Type

BFO0003

Connector

Cable

Cable length

1 m

IP65

Content

1 pc(s)

Length

25.00 mm

(Ø)

6 mm

Enclosure material

Brass (Ni-plated)

Material

PE

Brass (Ni-plated)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418863 BALLUFF BFO0003 Fibre optics BFO0003 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418863 BALLUFF BFO0003 Fibre optics BFO0003 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=M6, standard, use=For fiber base equipment BFB, reference base unit=BFB 75K-001-.., fiber type material=PMMA, Cable length L=1.00 m, sheath material=PE, range=140 mm, ambient temperature=-40...60 °C, material=brass nickel-plated, Active surface, fibers=Ø 1.0 mm (2x), active surface, fiber arrangement=next to each other, protection class=IP65

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?