• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO000K Fibre optics BFO000K 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO000K
Connector
M18
Cable length
2 m
IP rating
IP50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO000K plastic and fiberglass for fiber base devices

  • M5 Standard model
  • Cable length 2 m
  • Reference basic device: BFB M18M-011-P-S4
  • Fibre type material: Glass
  • Jacket material: Stainless steel

Technical specifications

  • Main features:Active surface, fiber arrangement: Homogeneous bundle
  • Active surface, fibers: Bundle Ø 1.0 mm
  • M5 Standard model
  • Fibre type material: Glass
  • Cable length 2 m
  • Jacket material: Stainless steel
  • Material: Black brass
  • Reference basic device: BFB M18M-011-P-S4
  • Range: 200 mm
  • Protection class: IP50
  • Ambient temperature -20...250 °C
  • Additional features:
  • M5 Standard model
  • Delivery scope: Fiber optics
  • Dimensions: Ø 8 x 30 mm
  • Mounting: Clamped
  • M18x1 connection
  • Rated switching distance Sn: 200 mm
  • Real switching distance Sr:200 mm
  • Connection type: Adapter head, 2.00 m, steel|stainless steel
  • Cable diameter D 7.00 mm
  • Cable length 2 m
  • Housing material: Brass, black
  • Jacket material: Stainless steel
  • Protection class: IP50
  • Ambient temperature -20...250 °C
  • Range: 200 mm
  • Surface protection: Black
  • Reference basic device: BFB M18M-011-P-S4
  • Active surface, fiber arrangement: Homogeneous bundle
  • Fibre type material: Glass
  • Active surface, fibers: Bundle Ø 1.0 mm
  • Fibre, bending radius min. 60 mm
  • Light cable, construction: Fibre bundle in metal spiral
  • Length B min, without bend: 15.00 mm
  • Traction load max. at 20 °C: 80 N
  • Ambient temperature connection range: According to light conductor device
  • Ambient temperature max. 250 °C static, 170 °C dynamic
Product type

Fibre optics

Type

BFO000K

Connector

M18

Cable length

2 m

IP50

Content

1 pc(s)

Length

30.00 mm

(Ø)

8 mm

Enclosure material

Brass

Material

Steel (stainless)

Brass

Material properties

rust-proof

Size

M5

200 m

Max. temperature

250 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3418679 BALLUFF BFO000K Fibre optics BFO000K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418679 BALLUFF BFO000K Fibre optics BFO000K 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=M5, standard, reference basic device=BFB M18M-011-P-S4, fiber type material=glass, cable length L=2.00 m, Jacket material=stainless steel, range=200 mm, ambient temperature=-20...250 °C, material=black brass, active surface, Fibers=bundles Ø 1.0 mm, active surface, fiber arrangement=homogeneous bundle, protection class=IP50

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?