• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO0024 Fibre optics BFO0024 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO0024
Connector
M18
Cable length
1 m
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO0024 Plastic and Fiber Optics for Fiber Base Devices

  • Usage: For fiber base devices BFB
  • Design: Ø 2, standard
  • Cable length 1 m
  • Reference basic device: BFB M18M-011-P-S4
  • Fibre type material: Glass

Technical specifications

  • Main features:Active surface, fiber arrangement: Homogeneous bundle
  • Active surface, fibers: Bundle Ø 1.4 mm
  • Design: Ø 2, standard
  • Fibre type material: Glass
  • Cable length 1 m
  • Jacket material: Silicone on stainless steel
  • Reference basic device: BFB M18M-011-P-S4
  • Range: 100 mm
  • Protection class IP67
  • Ambient temperature -40...150 °C
  • Usage: For fiber base devices BFB
  • Additional features:
  • Design: Ø 2, standard
  • Delivery scope: Fiber optics
  • Usage: For fiber base devices BFB
  • Dimensions: Ø 8 x 25 mm
  • Mounting: Clamped
  • M18x1 connection
  • Rated switching distance Sn: 100 mm
  • Real switching distance Sr:100 mm
  • Connection type: Adapter head, 1.00 m, silicone
  • Cable diameter D 6.50 mm
  • Cable length 1 m
  • Housing material: Stainless steel
  • Jacket material: Silicone on stainless steel
  • Protection class IP67
  • Ambient temperature -40...150 °C
  • Range: 100 mm
  • Reference basic device: BFB M18M-011-P-S4
  • Active surface, fiber arrangement: Homogeneous bundle
  • Fibre type material: Glass
  • Active surface, fibers: Bundle Ø 1.4 mm
  • Fibre, bending radius min. 60 mm
  • Optical cable, design: Fiber bundle in metal spiral|metal spiral in plastic sheath
  • Length B min, without bend: 15.00 mm
  • Traction load max. at 20 °C: 45 N
  • Ambient temperature connection range: According to light conductor device
  • Ambient temperature max. 150 °C static, dynamic
  • Min ambient temperature: -40°C static, 0°C dynamic
Product type

Fibre optics

Type

BFO0024

Connector

M18

Cable length

1 m

IP67

Content

1 pc(s)

Length

25.00 mm

(Ø)

8 mm

Enclosure material

Stainless steel

Material

Steel (stainless)

Silicone

Documents & Downloads

Datasheet

Datasheet 3418621 BALLUFF BFO0024 Fibre optics BFO0024 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418621 BALLUFF BFO0024 Fibre optics BFO0024 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=Ø 2, Standard, Usage=For fiber base devices BFB, reference base unit=BFB M18M-011-P-S4, fiber type material=glass, Cable length L=1.00 m, sheath material=silicon, on stainless steel, range=100 mm, ambient temperature=-40...150 °C, Material=stainless steel, active surface, fibers=bundle Ø 1.4 mm, active surface, fiber arrangement=homogeneous bundle, protection class=IP67

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?