• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO0033 Fibre optics BFO0033 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO0033
Connector
M18
Cable length
1.50 m
IP rating
IP50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO0033 Plastic and Fiber Optics for Fiber Base Devices

  • Execution: Ø 6, 90 °-optics
  • Cable length 1.5 m
  • Reference basic device: BFB M18M-011-P-S4
  • Fibre type material: Glass
  • Jacket material: Stainless steel

Technical specifications

  • Main features:Active surface, fiber arrangement: Segmented bundle
  • Active surface, fibers: Bundle Ø 3.0 mm
  • Execution: Ø 6, 90 °-optics
  • Fibre type material: Glass
  • Cable length 1.5 m
  • Jacket material: Stainless steel
  • Reference basic device: BFB M18M-011-P-S4
  • Range: 20 mm
  • Protection class: IP50
  • Ambient temperature -20...250 °C
  • Additional features:
  • Execution: Ø 6, 90 °-optics
  • Delivery scope: Fiber optics
  • Dimensions: Ø 8 x 14 mm
  • Mounting: Clamped
  • M18x1 connection
  • Rated switching distance Sn: 20 mm
  • Real switching distance Sr:20 mm
  • Connection type: Adapter head, 1.50 m, steel|stainless steel
  • Cable diameter D 7.00 mm
  • Cable length 1.5 m
  • Housing material: Brass, black
  • Jacket material: Stainless steel
  • Protection class: IP50
  • Ambient temperature -20...250 °C
  • Range: 20 mm
  • Surface protection: Black
  • Reference basic device: BFB M18M-011-P-S4
  • Active surface, fiber arrangement: Segmented bundle
  • Fibre type material: Glass
  • Active surface, fibers: Bundle Ø 3.0 mm
  • Fibre, bending radius min. 60 mm
  • Light cable, construction: Fibre bundle in metal spiral
  • Length B min, without bend: 15.00 mm
  • Traction load max. at 20 °C: 80 N
  • Ambient temperature Connection range: -5...55 °C.
  • Ambient temperature max. 250 °C static, 170 °C dynamic
Product type

Fibre optics

Type

BFO0033

Connector

M18

Cable length

1.50 m

IP50

Content

1 pc(s)

Length

14.00 mm

Height

20.00 mm

(Ø)

8 mm

Enclosure material

Brass

Material

Steel (stainless)

Documents & Downloads

Datasheet

Datasheet 3418848 BALLUFF BFO0033 Fibre optics BFO0033 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418848 BALLUFF BFO0033 Fibre optics BFO0033 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=Ø 6, 90°-optics, dimension=Ø 8 x 14 mm, fiber-type material=glass, cable length L=1.50 m, sheath material=steel non-rusting, range=20 mm, Ambient temperature=-20...250 °C, material=black brass, active surface, fibers=bundle Ø 3.0 mm, active surface, fiber arrangement=segmented bundle, protection class=IP50

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?