Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=Ø 6, 90°-optics, dimension=Ø 8 x 14 mm, fiber-type material=glass, cable length L=2.00 m, sheath material=steel non-rusting, range=20 mm, Ambient temperature=-20...250 °C, material=black brass, active surface, fibers=bundle Ø 3.0 mm, active surface, fiber arrangement=segmented bundle, protection class=IP50
This text is machine translated.
Description
Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=Ø 6, 90°-optics, dimension=Ø 8 x 14 mm, fiber-type material=glass, cable length L=2.00 m, sheath material=steel non-rusting, range=20 mm, Ambient temperature=-20...250 °C, material=black brass, active surface, fibers=bundle Ø 3.0 mm, active surface, fiber arrangement=segmented bundle, protection class=IP50
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?