Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Design=M4, standard, high temperature, use=For fiber base unit BFB, reference basic unit=BFB 75K-001-., Fibre type material=PC, cable length L=2.00 m, sheath material=PE, cross-linked, range=600 mm, Ambient temperature=-55...115 °C, material=stainless steel (1.4305), active surface, fibers=Ø 1.0 mm, active surface, Fibre arrangement=single fiber, protection class=IP65
This text is machine translated.
Description
Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Design=M4, standard, high temperature, use=For fiber base unit BFB, reference basic unit=BFB 75K-001-., Fibre type material=PC, cable length L=2.00 m, sheath material=PE, cross-linked, range=600 mm, Ambient temperature=-55...115 °C, material=stainless steel (1.4305), active surface, fibers=Ø 1.0 mm, active surface, Fibre arrangement=single fiber, protection class=IP65
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?