• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO005Z Fibre optics BFO005Z 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO005Z
Connector
Cable
Cable length
2 m
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO005Z plastic and fiber optic cables for fiber base equipment

  • Usage: For fiber base devices BFB
  • 6x19, light grid design
  • Cable length 2 m
  • Reference basic device: BFB 75K-001.
  • Fibre type material: PMMA

Technical specifications

  • Main features:Active surface, fiber arrangement: Line
  • Active surface, fibers: Ø 0.25 mm (32x)
  • 6x19, light grid design
  • Fibre type material: PMMA
  • Cable length 2 m
  • Sheath material:PE
  • Material nickel-plated brass
  • Reference basic device: BFB 75K-001.
  • Range: 100 mm
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Usage: For fiber base devices BFB
  • Additional features:
  • 6x19, light grid design
  • Usage: For fiber base devices BFB
  • Dimensions 6 x 19 x 25 mm
  • Mounting: M3 screw
  • Rated switching distance Sn: 100 mm
  • Real switching distance Sr:100 mm
  • Connection type: Cable, 2.00 m, PE
  • Cable diameter D 2.20 mm
  • Cable length 2 m
  • Housing material: Nickel-plated brass
  • Sheath material:PE
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Range: 100 mm
  • Surface protection: Nickel-plated
  • Reference basic device: BFB 75K-001.
  • Cable, Note: Can be cut to size
  • Active surface, fiber arrangement: Line
  • Fibre type material: PMMA
  • Active surface, fibers: Ø 0.25 mm (32x)
  • Fibre, bending radius min. 25 mm
  • Optical cable, structure: Fibre bundle in plastic jacket
  • Length B min, without bend: 20.00 mm
  • Ambient temperature connection range: According to light conductor device
  • Tensile load max. at 20 °C ambient conditions: 6 N (max. 3s)
Product type

Fibre optics

Type

BFO005Z

Connector

Cable

Cable length

2 m

IP65

Content

1 pc(s)

Length

25.00 mm

Width

6.00 mm

Height

19.00 mm

Enclosure material

Brass (Ni-plated)

Material

PE

Brass (Ni-plated)

Documents & Downloads

Datasheet

Datasheet 3418853 BALLUFF BFO005Z Fibre optics BFO005Z 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418853 BALLUFF BFO005Z Fibre optics BFO005Z 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Design=6x19, light grid, use=For fiber base unit BFB, reference base unit=BFB 75K-001-., fiber type material=PMMA, Cable length L=2.00 m, sheath material=PE, range=100 mm, ambient temperature=-55...70 °C, material=brass nickel-plated, Active surface, fibers=Ø 0.25 mm (32x), active surface, fiber arrangement=line, protection class=IP65

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?