• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO00AR Fibre optics BFO00AR 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO00AR
Cable length
2 m
IP rating
IP65
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO00AR plastic and glass fiber for fiber base equipment

  • Usage: For fiber base devices BFB
  • Design: 13x19.7, 90°-Optic
  • Cable length 2 m
  • Reference basic device: BFB 75K-001.
  • Fibre type material: PMMA

Technical specifications

  • Main features:Active surface, fiber arrangement: At distance
  • Active surface, fibers: Ø 0.5 mm (2x)
  • Design: 13x19.7, 90°-Optic
  • Fibre type material: PMMA
  • Cable length 2 m
  • Sheath material:PE
  • Material: plastic
  • Reference basic device: BFB 75K-001.
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Usage: For fiber base devices BFB
  • Additional features:
  • Design: 13x19.7, 90°-Optic
  • Usage: For fiber base devices BFB
  • Dimensions 13 x 5 mm
  • Mounting: M3 screw
  • Connection: Ø 2.2 mm
  • Rated switching distance Sn: 6 mm
  • Real switching distance Sr:6 mm
  • Connection type: Adapter sleeve, 2.00 m, PE
  • Cable diameter D 1.30 mm
  • Cable length 2 m
  • Housing material: Plastic
  • Sheath material:PE
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Reference basic device: BFB 75K-001.
  • Cable, Note: Can be cut to size
  • Active surface, fiber arrangement: At distance
  • Fibre type material: PMMA
  • Active surface, fibers: Ø 0.5 mm (2x)
  • Fibre, bending radius min. 25 mm
  • Optical cable, structure: Single fiber in plastic sheath
  • Length B min, without bend: 15.00 mm
  • Ambient temperature connection range: According to light conductor device
  • Tensile load max. at 20 °C ambient conditions: 6 N (max. 3s)
Product type

Fibre optics

Type

BFO00AR

Cable length

2 m

IP65

Content

1 pc(s)

Length

5.00 mm

Width

13 mm

Enclosure material

Plastic

Material

Plastic

PE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418722 BALLUFF BFO00AR Fibre optics BFO00AR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418722 BALLUFF BFO00AR Fibre optics BFO00AR 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Execution=13x19.7, 90° optics, use=For BFB fiber base equipment, reference base unit=BFB 75K-001-., fiber type material=PMMA, Cable length L=2.00 m, sheath material=PE, range=6 mm, ambient temperature=-55...70 °C, material=plastic, Active surface, fibers=Ø 0.5 mm (2x), active surface, fiber arrangement=at distance, protection class=IP65

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?