• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BFO00AT Fibre optics BFO00AT 1 pc(s)

Image similar
Product type
Fibre optics
Type
BFO00AT
Cable length
1 m
IP rating
IP65
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BFO00AT plastic and fiberglass for fiber base devices

  • Usage: For fiber base devices BFB
  • Ø 2.5, coax optics
  • Cable length 1 m
  • Reference basic device: BFB 75K-001.
  • Fibre type material: PMMA

Technical specifications

  • Main features:Active surface, fiber arrangement: Ring around single fiber
  • Active surface, fibers: Ø 0.5 mm
  • Ø 0.25 mm (9x)
  • Ø 2.5, coax optics
  • Fibre type material: PMMA
  • Cable length 1 m
  • Sheath material:PE
  • Material: Stainless steel (1.4305)
  • Reference basic device: BFB 75K-001.
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Usage: For fiber base devices BFB
  • Additional features:
  • Ø 2.5, coax optics
  • Usage: For fiber base devices BFB
  • Dimensions: Ø 2.5 x 20 mm
  • Attachment: Diameter 2.5 mm
  • Connection: Ø 2.2 mm
  • Rated switching distance Sn: 60 mm
  • Real switching distance Sr:60 mm
  • Connection type: Adapter sleeve, 1.00 m, PE
  • Cable diameter D 2.20 mm
  • Cable length 1 m
  • Housing material: Stainless steel (1.4305)
  • Sheath material:PE
  • Protection system: IP65
  • Ambient temperature -55...70 °C
  • Reference basic device: BFB 75K-001.
  • Cable, Note: Can be cut to size
  • Active surface, fiber arrangement: Ring around single fiber
  • Fibre type material: PMMA
  • Active surface, fibers: Ø 0.5 mm|Ø 0.25 mm (9x)
  • Fibre, bending radius min. 15 mm
  • Optical cable, structure: Single fiber in plastic sheath|fiber bundle in plastic sheath
  • Length B min, without bend: 15.00 mm
  • Tensile load max. 20 °C: 6 N (max. 3s)
  • Ambient temperature connection range: According to light conductor device
Product type

Fibre optics

Type

BFO00AT

Cable length

1 m

IP65

Content

1 pc(s)

Length

20.00 mm

(Ø)

2.5 mm

Enclosure material

Stainless steel

Material

Stainless steel

PE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418551 BALLUFF BFO00AT Fibre optics BFO00AT 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418551 BALLUFF BFO00AT Fibre optics BFO00AT 1 pc(s)

Description

Our wide range of plastic fiber optics can be used especially when there are no high demands on robustness, ambient temperature and chemical resistance. However, we also have high temperature resistant fibers in our range. We also offer non-slip, temperature-resistant and chemically resistant fiber optics. Design=Ø 2.5, coax, use=For BFB fiber base equipment, reference base unit=BFB 75K-001-., fiber type material=PMMA, Cable length L=1.00 m, sheath material=PE, range=60 mm, ambient temperature=-55...70 °C, material=stainless steel (1.4305), Active surface, fibers=Ø 0.5 mmØ 0.25 mm (9x), active surface, fiber arrangement=ring around single fiber, protection class=IP65

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?