Balluff BIS000K Rectangular tags for the LF range (70/455 kHz)
Dimensions 32 x 11 x 52 mm
Product group: LF (70/455 kHz)
Antenna shape: Round
Memory type: EEPROM
User data, read/write: 8192 bytes
Technical specifications
Main features:Dimension 32 x 11 x 52 mm
Antenna shape: Round
Installation: Metal-free (free zone)
On metal
Shielded in metal
PBT casing material
Storage temperature: -30...85 °C
User data, read/write: 8192 bytes
Product group: LF (70/455 kHz)
Protection class: IP68
Memory type: EEPROM
Ambient temperature -30...70 °C
Additional features:
Functional principle: Data carrier
Antenna shape: Round
EN 55011: Gr. 1, class A
Reading time: For 64x8 bit: 0.33 seconds
Read cycles: Unlimited
Programming time: For 64x8 bits: 1.1s|for 1x8 bits: 0.45s
Programming cycles: Unlimited
64 × 8-bit memory organization
User data, read/write: 8192 bytes
Memory type: EEPROM
Data retention time/years: ≥ 10
Product type
RFID-Tag
Type
BIS C-108-32/L
IP68
Content
1 pc(s)
Length
52 mm
Width
32 mm
Height
11 mm
Enclosure material
PBT
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3418721 BALLUFF BIS000K RFID-Tag BIS C-108-32/L 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418721 BALLUFF BIS000K RFID-Tag BIS C-108-32/L 1 pc(s)
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Assembly, range can be converted to application-optimized for almost any technical task. BIS C is established as a tool identification standard. Product group=LF (70/455 kHz), dimension=32 x 11 x 52 mm, user data, read/write=8192 bytes, memory type=EEPROM, antenna form=round, flush-mounted=metal (free zone) on metal, storage temperature=-30...85 °C, ambient temperature=-30...70 °C, casing material=PBT, protection class=IP68, Approval/conformity=CecULusWEEE
This text is machine translated.
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Assembly, range can be converted to application-optimized for almost any technical task. BIS C is established as a tool identification standard. Product group=LF (70/455 kHz), dimension=32 x 11 x 52 mm, user data, read/write=8192 bytes, memory type=EEPROM, antenna form=round, flush-mounted=metal (free zone) on metal, storage temperature=-30...85 °C, ambient temperature=-30...70 °C, casing material=PBT, protection class=IP68, Approval/conformity=CecULusWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?