• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS000N RFID-Tag BIS C-117-05/L 1 pc(s)

Image similar
Product type
RFID-Tag
Type
BIS C-117-05/L
IP rating
IP68
Content
1 pc(s)
Length
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS000N Round tags for the LF range (70/455 kHz)

  • Dimensions: Ø 30 x 16 mm
  • Product group: LF (70/455 kHz)
  • Antenna shape: Round
  • Memory type: EEPROM
  • User data, read/write: 1023 bytes

Technical specifications

  • Main features:Dimensions: Ø 30 x 16 mm
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • PBT casing material
  • Storage temperature: -30...85 °C
  • User data, read/write: 1023 bytes
  • Product group: LF (70/455 kHz)
  • Protection class: IP68
  • Memory type: EEPROM
  • Ambient temperature -30...70 °C
  • Additional features:
  • Functional principle: Data carrier
  • Dimensions: Ø 30 x 16 mm
  • MTTF (40 °C) 740 a
  • Size M30x1.5
  • Installation: Metal-free (free zone)
  • PBT casing material
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class: IP68
  • Ambient temperature -30...70 °C
  • Application weight 14.00 g
  • Antenna shape: Round
  • EN 55011: Gr. 1, class A
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -30...85 °C
  • Reading time: For 32x8 bit:0.19 sec.
  • Read cycles: Unlimited
  • Programming time: For 1x8 bit: 0.3s|for 32x8 bit: 0.6s
  • Programming cycles: Up to 70 °C: 500,000|to 30 °C: 1,000,000
  • 32 × 8-bit memory organization
  • User data, read/write: 1023 bytes
  • Memory type: EEPROM
Product type

RFID-Tag

Type

BIS C-117-05/L

IP68

Content

1 pc(s)

Length

16 mm

(Ø)

30 mm

Enclosure material

PBT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418767 BALLUFF BIS000N RFID-Tag BIS C-117-05/L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418767 BALLUFF BIS000N RFID-Tag BIS C-117-05/L 1 pc(s)

Description

BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Assembly, range can be converted to application-optimized for almost any technical task. BIS C is established as a tool identification standard. Product group=LF (70/455 kHz), dimension=Ø 30 x 16 mm, user data, read/write=1023 bytes, memory type=EEPROM, antenna form=round, Mounting = metal-free (free zone), storage temperature=-30...85 °C, ambient temperature=-30...70 °C, casing material=PBT, protection class=IP68, Approval/conformity=CecULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?