• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS0011 RFID-Tag BIS C-122-04/L 1 pc(s)

Image similar
Product type
RFID-Tag
Type
BIS C-122-04/L
IP rating
IP68
Content
1 pc(s)
Length
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS0011 Round tags for the LF range (70/455 kHz)

  • Dimensions: Ø 10 x 4.5 mm
  • Product group: LF (70/455 kHz)
  • Antenna shape: Round
  • Memory type: EEPROM
  • User data, read/write: 511 bytes

Technical specifications

  • Main features:Dimensions: Ø 10 x 4.5 mm
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • On metal
  • Shielded in metal
  • Housing material: Epoxy-resin fiberglass
  • Storage temperature: -30...85 °C
  • User data, read/write: 511 bytes
  • Product group: LF (70/455 kHz)
  • Protection class: IP68
  • Memory type: EEPROM
  • Ambient temperature 0...70 °C
  • Additional features:
  • Functional principle: Data carrier
  • Antenna shape: Round
  • EN 55011: Gr. 1, class A
  • Reading time: For 32x8 bit:0.19 sec.
  • Read cycles: Unlimited
  • Programming time: For 1x8 bit: 0.3s|for 32x8 bit: 0.6s
  • Programming cycles: Up to 30 °C: 1,000,000|to 70 °C: 500,000
  • 32 × 8-bit memory organization
  • User data, read/write: 511 bytes
  • Memory type: EEPROM
Product type

RFID-Tag

Type

BIS C-122-04/L

IP68

Content

1 pc(s)

Length

4.5 mm

(Ø)

10 mm

Enclosure material

Epoxy resin

Fibreglass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418793 BALLUFF BIS0011 RFID-Tag BIS C-122-04/L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418793 BALLUFF BIS0011 RFID-Tag BIS C-122-04/L 1 pc(s)

Description

BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Assembly, range can be converted to application-optimized for almost any technical task. BIS C is established as a tool identification standard. Product group=LF (70/455 kHz), dimension=Ø 10 x 4.5 mm, user data, read/write=511 bytes, memory type=EEPROM, antenna form=round, installation=metal free zone in metal flush-mounted, storage temperature=-30...85 °C, ambient temperature=0...70 °C, casing material=epoxy-resin glass fiber, protection class=IP68, Approval/conformity=CecULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?