Reading time: For 16 bytes: 0.03 s|User ID for 8 bytes: 0.02 s.
Read cycles: Unlimited
Programming time: For 16 bytes: 0.060s
Programming cycles: ≥ 10,000,000,000
Memory organization: 250 × 8 bytes
User data, read/write: 2000 bytes
Memory type: FRAM
EN 55022: Gr. 1, Cl. B
Data retention time/years: ≥ 10 at 55 °C.
UID serial number, read-only: 8 bytes
Supported media types: DIN ISO 15693
Product type
RFID-Tag
Type
BIS M-105-02/A
IP67
Content
1 pc(s)
Length
6 mm
(Ø)
11.98 mm
Enclosure material
Epoxy resin
Fibreglass
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3418826 BALLUFF BIS0042 RFID-Tag BIS M-105-02/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418826 BALLUFF BIS0042 RFID-Tag BIS M-105-02/A 1 pc(s)
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=Ø 11.98 x 6 mm, UID serial number, readable only=8 bytes, user data, read/write=2000 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693, antenna shape=round, installation=metal-free (free zone) on metal flush in metal, storage temperature=-25...85 °C, ambient temperature=-25...70 °C, housing material=epoxy-fiber glass, GF, Protection class=IP67, Approval/conformity=CEWEEE
This text is machine translated.
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=Ø 11.98 x 6 mm, UID serial number, readable only=8 bytes, user data, read/write=2000 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693, antenna shape=round, installation=metal-free (free zone) on metal flush in metal, storage temperature=-25...85 °C, ambient temperature=-25...70 °C, housing material=epoxy-fiber glass, GF, Protection class=IP67, Approval/conformity=CEWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?