• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS004U RFID reader BIS004U 1 pc(s)

Image similar
Product type
RFID reader
Type
BIS004U
Connector
M18
Cable length
0.50 m
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS004U RFID LF Reader (125 kHz)

  • Dimensions: Ø 18 x 75 mm
  • Installation: Metal-free (free zone)
  • Product group: LF (125 kHz)
  • Antenna shape: Round
  • Communication: Write/read

Technical specifications

  • Main features:Dimensions: Ø 18 x 75 mm
  • Connection: Plug, 8-pin, 0.50 m, PVC
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • Housing material: Brass, interface aluminum, nickel-plated
  • Communication: Write/read
  • Storage temperature: -20...85 °C
  • Product group: LF (125 kHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Additional features:
  • Functional principle: Write/read head
  • Dimensions: Ø 18 x 75 mm
  • Male, 8-pin, A-coded
  • Size M18x1
  • Installation: Metal-free (free zone)
  • Connection type 0.50 m, PVC
  • Cable diameter D 5.70 mm
  • Cable length 0.5 m
  • Housing material: Brass, interface aluminum,|nickel-plated
  • Jacket material PVC
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Pollution level: 2
  • Housing material, surface protection: Nickel-plated
  • Cable temperature, fixed installation: -30...80 °C.
  • Application weight 210.00 g
  • Antenna shape: Round
  • EN 55011: Gr. 1, class A
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...85 °C
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
Product type

RFID reader

Type

BIS004U

Connector

M18

Cable length

0.50 m

IP67

Content

1 pc(s)

Length

75.00 mm

(Ø)

18 mm

Enclosure material

Brass

Weight

195 g

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418536 BALLUFF BIS004U RFID reader BIS004U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418536 BALLUFF BIS004U RFID reader BIS004U 1 pc(s)

Description

BIS L uses the low frequency (LF) 125 kHz and uses passive disks. Read/write heads are the link between data carrier and evaluation unit. BIS L read/write heads provide absolute data security. Thanks to a wide range of designs and dimensions, plant-specific requirements from a wide range of industries such as intralogistics, production, etc. can be taken into account. Product group=LF (125 kHz), dimension=Ø 18 x 75 mm, installation=metal-free (free zone), antenna form=round, connection=plug, 8-pole, 0.50 m, PVC, housing material=brass, interface aluminum, storage temperature=-20...85 °C, Ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?