Balluff BIS007A Reader for the LF range (70/455 kHz)
Connection M12x1 plug
Dimensions: Ø 18 x 86.5 mm
Installation: Metal-free (free zone)
Product group: LF (70/455 kHz)
Antenna shape: Round
Technical specifications
Main features:Dimensions: Ø 18 x 86.5 mm
Connection M12x1 plug
Antenna shape: Round
Installation: Metal-free (free zone)
Housing material: PBT, blue, PA 6.6 nuts, black
Storage temperature: -20...85 °C
Product group: LF (70/455 kHz)
Protection class IP67
Ambient temperature 0...70 °C
Additional features:
Functional principle: Write/read head
Dimensions: Ø 18 x 86.5 mm
Connection M12x1 plug
MTTF (40 °C) 15080 a
Size M18x1
Installation: Metal-free (free zone)
Housing material: PBT, blue, PA 6.6 nuts, black
EN 60068-2-27, Shock: Yes
EN 60068-2-6, Vibration: Yes
Protection class IP67
Ambient temperature 0...70 °C
Application weight 197.00 g
Antenna shape: Round
EN 55011: Gr. 1, class A
Constant shock load: Yes
EN 60068-2-32, Free Case: Yes
Storage temperature: -20...85 °C
Product type
RFID reader
Type
BIS C-319/05-S4
Connector
Plug
IP67
Content
1 pc(s)
Length
86.5 mm
(Ø)
18 mm
Enclosure material
PBT
PA 6.6
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418822 BALLUFF BIS007A RFID reader BIS C-319/05-S4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418822 BALLUFF BIS007A RFID reader BIS C-319/05-S4 1 pc(s)
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 18 x 86.5 mm, installation=metal-free (free zone), antenna form=round, connection=M12x1-plug, housing material=PBT, blue, nuts PA 6.6 black, storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE
This text is machine translated.
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 18 x 86.5 mm, installation=metal-free (free zone), antenna form=round, connection=M12x1-plug, housing material=PBT, blue, nuts PA 6.6 black, storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?