• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS007K RFID reader BIS C-323/05-S4 1 pc(s)

Image similar
Product type
RFID reader
Type
BIS C-323/05-S4
Connector
Plug
IP rating
IP67
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS007K Reader for the LF range (70/455 kHz)

  • Connection M12x1 plug
  • Dimensions: Ø 30 x 70.5 mm
  • Installation: Metal-free (free zone)
  • Product group: LF (70/455 kHz)
  • Antenna shape: Round

Technical specifications

  • Main features:Dimensions: Ø 30 x 70.5 mm
  • Connection M12x1 plug
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • Housing material: Stainless steel (1.4305), stainless steel (1.4305)
  • Storage temperature: -20...85 °C
  • Product group: LF (70/455 kHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Additional features:
  • Functional principle: Write/read head
  • Dimensions: Ø 30 x 70.5 mm
  • Connection M12x1 plug
  • MTTF (40 °C) 15080 a
  • Size M30x1.5
  • Installation: Metal-free (free zone)
  • Housing material: Stainless steel (1.4305), stainless steel
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Application weight 90.00 g
  • Antenna shape: Round
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...85 °C
  • EN 55022: Gr. 1, Cl. B
Product type

RFID reader

Type

BIS C-323/05-S4

Connector

Plug

IP67

Content

1 pc(s)

Length

70.5 mm

(Ø)

30 mm

Enclosure material

Stainless steel

Connection

M12 plug

Connector type

Plug

Case material

Stainless steel

Max. temperature

85 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418585 BALLUFF BIS007K RFID reader BIS C-323/05-S4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418585 BALLUFF BIS007K RFID reader BIS C-323/05-S4 1 pc(s)

Description

BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 30 x 70.5 mm, installation=metal-free (free zone), antenna form=round, connection=M12x1-plug, housing material=stainless steel (1.4305), stainless steel (1.4305), storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?