Datasheet 3418636 BALLUFF BIS007T RFID reader BIS C-325/10-S4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418636 BALLUFF BIS007T RFID reader BIS C-325/10-S4 1 pc(s)
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 18 x 45 mm, installation=metal-free (free zone) on metal flush in metal, antenna form=round, connection=M12x1-plug, housing material=stainless steel (1.4571), stainless steel (1.4571), Storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE
This text is machine translated.
Description
BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 18 x 45 mm, installation=metal-free (free zone) on metal flush in metal, antenna form=round, connection=M12x1-plug, housing material=stainless steel (1.4571), stainless steel (1.4571), Storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CecULusWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?