• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS009H Signal processing module BIS009H 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS009H
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Operating voltage
19.2 - 28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS009H RFID LF evaluation units (70/455 kHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • Interface: Profibus DP slave
  • electrically isolated
  • Product group: LF (70/455 kHz)
  • Supported RFID technologies: LF 70/455 kHz (TO C )
  • Number of connectable S/L heads / antennas: 2

Technical specifications

  • Main features: Connection: Terminal strip, 19-pin
  • Number of connectable S/L heads / antennas: 2
  • Operating voltage Ub 19.2...28.8 VDC
  • ABS casing material
  • Product group: LF (70/455 kHz)
  • Interface: Profibus DP slave
  • electrically isolated
  • Protection class IP65, with S/reader
  • Ambient temperature 0...60 °C
  • Supported RFID technologies: LF 70/455 kHz (TO C )
  • Additional features:
  • Functional principle: Evaluation unit
  • Operating voltage Ub 19.2...28.8 VDC
  • MTTF (40 °C) 68 a
  • ABS casing material
  • Connection Slots: Head 1.1: Plug, 4-pin|Head 1.2: Plug, 4-pin|Head 2.1: Plug, 4-pin|Head 2.2: Plug, 4-pin
  • Input current max. at 24 V: 11 mA
  • Remaining ripple max. 10%
  • Control input:1 (Optocoupler disconnected)
  • Control voltage active: 4…40 V.
  • Control voltage inactive: 1.5…-40 V.
  • Current consumption max. 400 mA at 24 V DC
  • Delay time typ.: 5 ms
  • Connection (COM 1): (Profibus/power supply/|digital input): Terminal strip,|19-pin, wire sizes: 0.14…1|mm² with wire end sleeves 0.25…|0.34 mm²
  • Port 01 connection, note Connection type for all C-3… with jack, 4-pole,|-90° convertible
  • Ready/Bus active: LED red/LED green
  • Code tag 1 present/operating: LED green/yellow
  • Code tag 2 present/operating: LED green/yellow
Product type

Signal processing module

Type

BIS009H

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

400 mA

Connector

Clip

IP65

Content

1 pc(s)

Length

145.00 mm

Width

90.00 mm

Height

35.00 mm

Enclosure material

Acrylonitrile butadiene styrene

Weight

166 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418531 BALLUFF BIS009H Signal processing module BIS009H 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418531 BALLUFF BIS009H Signal processing module BIS009H 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = LF (70/455 kHz), interface = Profibus DP slave galvanically isolated, supported RFID technologies = LF 70/455 kHz (TO C), number of connectable S/L heads / antennas = 2, operating voltage Ub = 19.2...28.8 VDC, housing material = ABS, ambient temperature = 0...60 °C, protection class = IP65, with S/reading head, approval/conformity = CE, UKCA, cULus, WEEE, connection = terminal strip, 19-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?