• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00AZ Signal processing module BIS00AZ 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS00AZ
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Operating voltage
19.2 - 28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00AZ RFID LF evaluation units (70/455 kHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • RS232 interface
  • Product group: LF (70/455 kHz)
  • Supported RFID technologies: LF 70/455 kHz (TO C )
  • Number of connectable S/L heads / antennas: 2

Technical specifications

  • Main features:Connection: Plug, 9-pin
  • Plug, 5-pin
  • Number of connectable S/L heads / antennas: 2
  • Operating voltage Ub 19.2...28.8 VDC
  • Housing material: Aluminium, die-cast
  • Product group: LF (70/455 kHz)
  • RS232 interface
  • Protection class IP65, with connector
  • Ambient temperature 0...60 °C
  • Supported RFID technologies: LF 70/455 kHz (TO C )
  • Additional features:
  • Functional principle: Evaluation unit
  • Material: Undefined
  • Dimensions 100 x 60 x 160 mm
  • Operating voltage Ub 19.2...28.8 VDC
  • MTTF (40 °C) 69 a
  • Housing material: Aluminium, die-cast
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP65, with connector
  • Ambient temperature 0...60 °C
  • Pollution level: 2
  • Connection Slots: Head 1: Plug, 4-pin|Head 2: Plug, 4-pin
  • Application weight 800.00 g
  • EN 55011: Gr. 1, class A
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • RS232 interface
  • Connection (power supply IN): X1 (power supply/|digital input):|5-pin plug
  • Code tag operating: Yellow LED
  • Code tag Present: Yellow LED
  • System ready: Green LED
  • Input current max. at 24 V: 11 mA
  • Remaining ripple max. 10%
  • Control input:1 (Optocoupler disconnected)
  • Control voltage active: 4…40 V.
  • Control voltage inactive: 1.5…-40 V.
  • Current consumption max. 400 mA at 24 V DC
  • Delay time typ.: 5 ms
  • Connection (COM 1): X2 (RS232): Plug, 9-pin
  • Connection port 01, note Connection type for all C-3… with jack, 4-pin
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
Product type

Signal processing module

Type

BIS00AZ

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

400 mA

Connector

Plug

Plug (5-pin)

IP65

Content

1 pc(s)

Length

160.00 mm

Width

100.00 mm

Height

60.00 mm

Enclosure material

Aluminium

Weight

156 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418818 BALLUFF BIS00AZ Signal processing module BIS00AZ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418818 BALLUFF BIS00AZ Signal processing module BIS00AZ 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = LF (70/455 kHz), interface = RS232, supported RFID technologies = LF 70/455 kHz (TO C), number of connectable S/L heads / antennas = 2, operating voltage Ub = 19.2...28.8 VDC, housing material = aluminum, die casting, ambient temperature = 0...60 °C, protection type = IP65, with connector, approval/conformity = CE, UKCA, cULus, WEEE, connector = plug, 9-pin connector, 5-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?