• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00F2 Signal processing module BIS00F2 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS00F2
Operating voltage
24
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00F2 RF Range Evaluation Units (13.56 MHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • Interface Ethernet/IP
  • Product group: HF (13.56 MHz)
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Number of connectable S/L heads / antennas: 2

Technical specifications

  • Main features:Connection: Socket, 4-pin, D-coded
  • Plug, 5-pin
  • Number of connectable S/L heads / antennas: 2
  • Operating voltage Ub 19.2...28.8 VDC
  • Housing material: Aluminium, die-cast
  • Product group: HF (13.56 MHz)
  • Interface Ethernet/IP
  • Protection class IP65, with connector
  • Ambient temperature 0...60 °C
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Additional features:
  • Functional principle: Evaluation unit
  • Material: Undefined
  • Dimensions 100 x 60 x 160 mm
  • Operating voltage Ub 19.2...28.8 VDC
  • MTTF (40 °C) 107 a
  • Housing material: Aluminium, die-cast
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP65, with connector
  • Ambient temperature 0...60 °C
  • Connection Slots: Head 1: Jack, 8-pin|Head 2: Jack, 8-pin
  • Application weight 950.00 g
  • EN 55011: Gr. 1, class A
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Interface Ethernet/IP
  • Connection (power supply IN): X1:|plug, 5-pin
  • Remaining ripple max. 10%
  • Current consumption max. 400 mA at 24 V DC
  • Connection (COM 1): X3 (Ethernet): Jack, 4-pin, D-|coded
  • Connection port 01, note connection type for all M-3… with plug, 8-pin
  • (BB) Ready for operation: Green LED
  • Code tag 1 present/operating: LED green/yellow
  • Code tag 2 present/operating: LED green/yellow
  • Connection (Service): X4:|Plug, 4-pin
  • Data Rate (DR) LED green/red
  • Module status (MS): Green LED/red LED
  • Network Status (NS): Green LED/red LED
  • Link/Activity (L/A): LED green/LED red
Product type

Signal processing module

Type

BIS00F2

Operating voltage

24

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

24 mA

Connector

Socket

Plug (5-pin)

IP65

Content

1 pc(s)

Length

160.00 mm

Width

100.00 mm

Height

60.00 mm

Enclosure material

Aluminium

Weight

840 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418678 BALLUFF BIS00F2 Signal processing module BIS00F2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418678 BALLUFF BIS00F2 Signal processing module BIS00F2 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = HF (13.56 MHz), interface = Ethernet/IP, supported RFID technologies = HF 13.56 MHz (TO M), number of connectable S/L heads / antennas = 2, operating voltage Ub = 19.2...28.8 VDC, housing material = aluminum, die cast, ambient temperature = 0...60 °C, protection type = IP65, with connector, approval/conformity = CE, UKCA, cULus, WEEE, connection = socket, 4-pin, D-coded plug, 5-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?