• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00L7 Signal processing module BIS00L7 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS00L7
Operating voltage
24
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00L7 RF Range Evaluation Units (13.56 MHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • Profinet I/O (IRT);Profinet I/O (IRT)
  • 2-port switch
  • Product group: HF (13.56 MHz)
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Number of connectable S/L heads / antennas: 2

Technical specifications

  • Main features:Connection: Socket, 4-pin, D-coded
  • M12x1 socket, 4-pin, D-coded
  • Plug, 5-pin
  • Number of connectable S/L heads / antennas: 2
  • Operating voltage Ub 19.2...28.8 VDC
  • ABS casing material
  • Product group: HF (13.56 MHz)
  • Profinet I/O (IRT);Profinet I/O (IRT)
  • 2-port switch
  • Protection class IP65, with connector
  • Ambient temperature 0...60 °C
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Additional features:
  • Functional principle: Evaluation unit
  • Dimensions 90 x 45.5 x 150 mm
  • Operating voltage Ub 19.2...28.8 VDC
  • MTTF (40 °C) 49 a
  • ABS casing material
  • Connection Slots: Head 1: Jack, 8-pin|Head 2: Jack, 8-pin
  • Application weight 500.00 g
  • EN 55011: Gr. 1, class A
  • Profinet I/O (IRT)|Profinet I/O (IRT)|2-port switch
  • Connection (power supply IN): X1 (power supply/|digital input):|5-pin plug
  • Remaining ripple max. 10%
  • Current consumption max. 400 mA at 24 V DC
  • Connection (COM 1): X2 (Profinet): Jack, 4-pin, D-|coded
  • Connection port 01, note connection type for all M-3… with plug, 8-pin
  • Connection (COM 2): X3 (Profinet): M12x1 socket, 4-|pin, D-coded
  • Error: Red LED
  • (BB) Ready for operation: Green LED
  • Code tag 1 present/operating: LED green/yellow
  • Code tag 2 present/operating: LED green/yellow
  • Port 1, activity LED yellow
  • Port 1, Link: Green LED
  • Port 2, activity LED yellow
  • Port 2, Link: Green LED
  • Status: Green LED
Product type

Signal processing module

Type

BIS00L7

Operating voltage

24

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

24 mA

Connector

M12 socket (4-pin)

IP65

Content

1 pc(s)

Length

150.00 mm

Width

90.00 mm

Height

45.50 mm

Enclosure material

Acrylonitrile butadiene styrene

Weight

840 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418667 BALLUFF BIS00L7 Signal processing module BIS00L7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418667 BALLUFF BIS00L7 Signal processing module BIS00L7 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = HF (13.56 MHz), interface = Profinet I/O (IRT); Profinet I/O (IRT) 2-port switch, supported RFID technologies = HF 13.56 MHz (TO M), number of connectable S/L heads / antennas = 0, operating voltage Ub = 60...28.8 VDC, housing material = ABS, ambient temperature = 2...19.2 °C, protection type = IP65, with connector, approval/conformity = CE, UKCA cULus, WEEE, connector = socket, 4-pin, D-coded M12x1 socket, 4-pin, D-coded plug, 5-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?