• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00LJ Reader BIS00LJ 1 pc(s)

Image similar
Product type
Reader
Type
BIS00LJ
Min. operating voltage
18 V
Max. operating voltage
30 V
Operating voltage
18 - 30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00LJ IO-Link Reader for the HF-range (13.56 MHz)

  • Dimensions: Ø 30 x 109.5 mm
  • Installation: Metal-free (free zone)
  • Product group: HF (13.56 MHz)
  • Antenna shape: Round
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693

Technical specifications

  • Main features:Dimensions: Ø 30 x 109.5 mm
  • Connection: Connector, M12x1 connector, 4-pin
  • Antenna shape: Round
  • Operating voltage Ub: 18...30 VDC Supports only LPS/Class 2
  • Installation: Metal-free (free zone)
  • Housing material: Brass, nickel-plated brass nuts, nickel-plated
  • Product group: HF (13.56 MHz)
  • Process data IN: 10 bytes
  • Process data OUT: 10 bytes
  • Interface: IO-Link 1.1
  • Protection class IP67
  • COM2 (38.4 kBaud) transfer rate
  • Ambient temperature 0...70 °C
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693
  • Additional features:
  • Functional principle: Evaluation unit
  • Dimensions: Ø 30 x 109.5 mm
  • Function display: Power (ON)|LED1 green (2x)|TP (day present)|LED2 yellow (2x)
  • Operating voltage Ub: 18...30 VDC Supports only LPS/|Class 2
  • Connection: M12x1 4-pin connector, A-coded
  • MTTF (40 °C) 154 a
  • Size M30x1.5
  • Installation: Metal-free (free zone)
  • Housing material: Brass, nuts brass|nickel-plated, nickel-plated
  • Application weight 100.00 g
  • Antenna shape: Round
  • Interface: IO-Link 1.1
  • Process data IN: 10 bytes
  • COM2 (38.4 kBaud) transfer rate
  • Remaining ripple max. 1.3 Vss
  • Current consumption max. 150 mA at 24 V DC
  • EN 55022: Gr. 1, Cl. A
  • Supported media types: DIN ISO 14443|DIN ISO 15693
  • Housing material, surface protection Mechanical features: Nickel-plated
Product type

Reader

Type

BIS00LJ

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Operating current

150 mA

Connector

M12 plug (4-pin, A coded)

IP67

Content

1 pc(s)

Length

109.50 mm

Width

164 mm

Height

174 mm

(Ø)

30 mm

Enclosure material

Brass

Weight

5600.0 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418914 BALLUFF BIS00LJ Reader BIS00LJ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418914 BALLUFF BIS00LJ Reader BIS00LJ 1 pc(s)

Description

BIS M uses the high frequency (HF) 13.56 MHz and supports the standard in accordance with DIN ISO 15693. Reading heads with integrated evaluation unit can be connected directly to the higher-level control system via IO-Link, RS232, TCP/IP or via Serial Subnet 16 TM. With multiple designs, dimensions and variants with remote or integrated reading head, you can solve most of the requirements. Product group=HF (13.56 MHz), dimension=Ø 30 x 109.5 mm, installation=metal-free (free zone), antenna form=round, supported media types=DIN ISO 14443DIN ISO 15693, connection=connector, M12x1 connector, 4-pole, housing material=brass, Nickel-plated brass nuts, interface=IO-Link 1.1, process data IN=10 bytes, process data OUT=10 bytes, operating voltage Ub=18...30 VDC Supports only LPS/Class 2, ambient temperature=0...70 °C, protection class=IP67, approval/conformity=CEFCC Part 15IC RSS-210cULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?