• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00NL RFID-Tag BIS U-100-01/CA 1 pc(s)

Image similar
Product type
RFID-Tag
Type
BIS U-100-01/CA
IP rating
IP67
IP68
IP69K
Content
1 pc(s)
Length
37.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00NL Square tags for the UHF range (860/960 MHz)

  • Dimensions 37.2 x 7 x 127 mm
  • Product group: UHF (860...930 MHz)
  • Operating frequency: 840...960 MHz
  • Memory type: EEPROM
  • User data, read/write: 512 bit

Technical specifications

  • Main features:Dimension 37.2 x 7 x 127 mm
  • Antenna shape: Dipole
  • Operating frequency: 840...960 MHz
  • Installation: Metal-free (free zone)
  • EPC memory, read/write: 96 bit
  • PA 12, GF30 housing material
  • Storage temperature: -40...85 °C
  • User data, read/write: 512 bit
  • Product group: UHF (860...930 MHz)
  • Protection class IP67
  • IP68
  • IP69K
  • Memory type: EEPROM
  • TID memory, read-only: 96 bit
  • Ambient temperature -40...85 °C
  • Additional features:
  • Operating principle: Transponder
  • Dimensions 37.2 x 7 x 127 mm
  • Installation: Metal-free (free zone)
  • PA 12, GF30 housing material
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • PROTECTION CLASS IP67, IP68, IP69K
  • Ambient temperature -40...85 °C
  • Application weight 18.00 g
  • Antenna shape: Dipole
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -40...85 °C
  • Read cycles: Unlimited
  • Programming cycles: Up to 25 °C: 100,000
  • User data, read/write: 512 bit
  • Memory type: EEPROM
  • Operating frequency: 840...960 MHz
  • EN 55022: Gr. 1, Cl. B
  • Data retention time/years: ≥ 10
  • Standards: EPCglobal™ Class 1, Gen 2|ISO 18000-6C
  • Preferred area of application: 865...868 MHz
  • EN 61000-4-2/3/4/5/6: DEGREE OF SHARPNESS 3A/2A/-/-/-
  • Polarisation: Linear
  • EPC memory, read/write: 96 bit
  • TID memory, read-only: 96 bit
Product type

RFID-Tag

Type

BIS U-100-01/CA

IP67

IP68

IP69K

Content

1 pc(s)

Length

37.2 mm

Width

7 mm

Height

127 mm

Enclosure material

PA 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418840 BALLUFF BIS00NL RFID-Tag BIS U-100-01/CA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418840 BALLUFF BIS00NL RFID-Tag BIS U-100-01/CA 1 pc(s)

Description

UP TO U for 860 to 960 MHz offers UHF-data carriers in a large variety of variants for different applications. For example, for direct mounting on metal, for tool identification, for high-temperature application and for disposable solutions as self-adhesive UHF-label. Product group=UHF (860,960 MHz), operating frequency=840,960 MHz, dimension=37.2 x 7 x 127 mm, memory type=EEPROM, user data, read/write=512 bit, EPC memory, read/write=96 bit, TID memory, readable only=64 bit, antenna shape=dipole, mounting=metal free (free zone), Storage temperature=-40...85 °C, ambient temperature=-40...85 °C, casing material=PA 12, GF30, protection class=IP67, Approval/conformity=CEEEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?