• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00NY Reader BIS00NY 1 pc(s)

Image similar
Product type
Reader
Type
BIS00NY
Operating voltage
24
Min. operating voltage
18 V
Max. operating voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00NY RFID HF-reader (13.56 MHz)

  • Dimensions 25 x 10 x 50 mm
  • Installation: Metal-free (free zone)
  • Product group: HF (13.56 MHz)
  • Antenna shape: Rod
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693

Technical specifications

  • Main features:Dimension 25 x 10 x 50 mm
  • Connection: Plug, 8-pin, 0.50 m, PU
  • Antenna shape: Rod
  • Installation: Metal-free (free zone)
  • Housing material ABS, GF16, aluminum interface
  • Product group: HF (13.56 MHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693
  • Additional features:
  • Functional principle: Write/read head
  • Dimensions 25 x 10 x 50 mm
  • Function display: Power (ON)|LED green|TP (tag present)|LED yellow
  • Connection: Plug, 8-pin
  • Installation: Metal-free (free zone)
  • Connection type 0.50 m, PU
  • Cable diameter D 5.40 mm
  • Cable length L: 0.5 m, drag-chain compatible
  • Housing material ABS, GF16, aluminum interface
  • Casing material PU
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 2 MIO.
  • Application weight 238.00 g
  • Antenna shape: Rod
  • Supported media types: DIN ISO 14443|DIN ISO 15693
Product type

Reader

Type

BIS00NY

Operating voltage

24

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Operating current

24 mA

Connector

Plug

Cable length

0.50 m

IP67

Content

1 pc(s)

Length

50.00 mm

Width

25.00 mm

Height

10.00 mm

Enclosure material

Acrylonitrile butadiene styrene

Weight

840 g

Material

PU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418872 BALLUFF BIS00NY Reader BIS00NY 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418872 BALLUFF BIS00NY Reader BIS00NY 1 pc(s)

Description

Application-specific RF read/write heads and antennas from Balluff in industrial design can be easily integrated into your system. They support the worldwide standardized ISO 15693 standard and partly ISO 14443A. Thanks to a robust housing conforming to protection class IP67 they are also suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier used.HF read/write heads with IO-Link interface are also available. For applications in which production progress, batch number or quality data must be cost-effectively logged with a small amount of data. Product group = HF (13.56 MHz), dimension = 25 x 10 x 50 mm, installation = metal-free (free zone), antenna shape = rod, supported data carrier types =  DIN ISO 14443, DIN ISO 15693, connection = plug, 8-pin, 0.50 m, PU, housing material = ABS, GF16, interface aluminum, ambient temperature = 0...70 °C, protection class = IP67, certification/conformity = CE, UKCA, cULus, FCC, IC (RADIO), WEEE, MIC

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?