• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00PJ RFID reader BIS C-310-PU1-10 1 pc(s)

Image similar
Product type
RFID reader
Type
BIS C-310-PU1-10
Connector
Socket
Cable length
10 m
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00PJ Reader for the LF range (70/455 kHz)

  • M12x1 socket, 10.00 m, PU
  • Dimensions: Ø 30 x 70 mm
  • Installation: Metal-free (free zone)
  • Product group: LF (70/455 kHz)
  • Antenna shape: Round

Technical specifications

  • Main features:Dimensions: Ø 30 x 70 mm
  • M12x1 socket, 10.00 m, PU
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • Housing material: Nickel-plated brass
  • Storage temperature: -20...85 °C
  • Product group: LF (70/455 kHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Additional features:
  • Functional principle: Write/read head
  • Dimensions: Ø 30 x 70 mm
  • M12x1 socket
  • MTTF (40 °C) 15080 a
  • Size M30x1.5
  • Installation: Metal-free (free zone)
  • Connection type 10.00 m, PU
  • Cable diameter D 5.40 mm
  • Housing material: Nickel-plated brass
  • Casing material PU
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Housing material, surface protection: Nickel-plated
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 2 MIO.
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...80 °C.
  • Application weight 314.00 g
  • Antenna shape: Round
  • EN 55011: Gr. 1, class A
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...85 °C
  • Cable length L Functional safety: 10 m, suitable for drag-chain
Product type

RFID reader

Type

BIS C-310-PU1-10

Connector

Socket

Cable length

10 m

IP67

Content

1 pc(s)

Length

70 mm

(Ø)

30 mm

Enclosure material

Brass (Ni-plated)

Material

PU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418514 BALLUFF BIS00PJ RFID reader BIS C-310-PU1-10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418514 BALLUFF BIS00PJ RFID reader BIS C-310-PU1-10 1 pc(s)

Description

BIS C operates at low frequency (LF) and uses two frequencies: 455 kHz for writing and 70 kHz for reading. Read/write heads are the link between data carrier and evaluation unit. These are available in different designs, dimensions - e.g. as round/rod antenna. BIS C is established as a standard for tool identification. It is flush-mounted, even directly onto metal. Product group=LF (70/455 kHz), dimension=Ø 30 x 70 mm, installation=metal-free (free zone), antenna form=round, connection=M12x1 socket, 10.00 m, PU, housing material=brass, storage temperature=-20...85 °C, ambient temperature=0...70 °C, protection class=IP67, Approval/conformity=CecULusWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?