• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00ZE Signal processing module BIS00ZE 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS00ZE
Operating voltage
24
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00ZE RF Range Evaluation Units (13.56 MHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • Interface: DeviceNet
  • electrically isolated
  • Product group: HF (13.56 MHz)
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Number of connectable S/L heads / antennas: 1

Technical specifications

  • Main features:Connection: M12x1 connector, 5-pin
  • M12x1 plug, 8-pin
  • Number of connectable S/L heads / antennas: 1
  • Operating voltage Ub 19.2...28.8 VDC
  • Aluminium casing material
  • Product group: HF (13.56 MHz)
  • Interface: DeviceNet
  • electrically isolated
  • Protection class IP65, with connector
  • Ambient temperature -20...50 °C
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Additional features:
  • Functional principle: Evaluation unit
  • Dimensions 112 x 48 x 164 mm
  • Operating voltage Ub 19.2...28.8 VDC
  • Aluminium casing material
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP65, with connector
  • Ambient temperature -20...50 °C
  • Pollution level: 2
  • Connection slots: RCA-socket
  • Application weight 560.00 g
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...70 °C
  • Interface: DeviceNet|galvanically isolated
  • Remaining ripple max. 10%
  • Current consumption max. 500 mA at 24 V DC
  • Connection (COM 1): X1 (DeviceNet): M12x1 connector, 5-|pin
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
  • Connection (COM 2): X2 (RS232/|power supply): M12x1-|plug, 8-pin
  • EN 55022: Gr. 1, Cl. A
  • (BB) Ready for operation: Green LED
  • RF active: Yellow LED
  • DeviceNet: LED green/LED red
Product type

Signal processing module

Type

BIS00ZE

Operating voltage

24

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

24 mA

Connector

M12 plug (5-pin)

M12 plug (8-pin)

IP65

Content

1 pc(s)

Length

164.00 mm

Width

112.00 mm

Height

48.00 mm

Enclosure material

Aluminium

Weight

840 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418692 BALLUFF BIS00ZE Signal processing module BIS00ZE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418692 BALLUFF BIS00ZE Signal processing module BIS00ZE 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = HF (13.56 MHz), interface = DeviceNet galvanically isolated, supported RFID technologies = HF 13.56 MHz (TO M), number of connectable S/L heads / antennas = 1, operating voltage Ub = 19.2...28.8 VDC, housing material = aluminum, ambient temperature = -20...50 °C, protection type = IP65, with connector, approval/conformity = CE, UKCA, WEEE, connection = M12x1 plug, 5-pin M12x1 plug, 8-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?