• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS00ZJ Signal processing module BIS00ZJ 1 pc(s)

Image similar
Product type
Signal processing module
Type
BIS00ZJ
Operating voltage
24
Min. operating voltage
19.2 V
Max. operating voltage
28.8 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS00ZJ RF Range Evaluation Units (13.56 MHz)

  • Operating voltage Ub 19.2...28.8 VDC
  • RS232 interface
  • Product group: HF (13.56 MHz)
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Number of connectable S/L heads / antennas: 1

Technical specifications

  • Main features:Connection: M12x1 connector, 8-pin
  • Number of connectable S/L heads / antennas: 1
  • Operating voltage Ub 19.2...28.8 VDC
  • Aluminium casing material
  • Product group: HF (13.56 MHz)
  • RS232 interface
  • Protection class IP65, with connector
  • Ambient temperature -20...50 °C
  • Supported RFID technologies: HF 13.56 MHz (TO M)
  • Additional features:
  • Functional principle: Evaluation unit
  • Dimensions 112 x 48 x 137 mm
  • Operating voltage Ub 19.2...28.8 VDC
  • Aluminium casing material
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP65, with connector
  • Ambient temperature -20...50 °C
  • Pollution level: 2
  • Connection slots: RCA-socket
  • Application weight 550.00 g
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...70 °C
  • RS232 interface
  • Remaining ripple max. 10%
  • Current consumption max. 500 mA at 24 V DC
  • Connection (COM 1): X1 (RS232/|power supply): M12x1-|plug, 8-pin
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
  • EN 55022: Gr. 1, Cl. A
  • (BB) Ready for operation: Green LED
  • RF active: Yellow LED
Product type

Signal processing module

Type

BIS00ZJ

Operating voltage

24

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

Operating voltage

19.2 - 28.8 V

Operating current

24 mA

Connector

M12 plug (8-pin)

IP65

Content

1 pc(s)

Length

137.00 mm

Width

112.00 mm

Height

48.00 mm

Enclosure material

Aluminium

Weight

840 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418685 BALLUFF BIS00ZJ Signal processing module BIS00ZJ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418685 BALLUFF BIS00ZJ Signal processing module BIS00ZJ 1 pc(s)

Description

With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = HF (13.56 MHz), interface = RS232, supported RFID technologies = HF 13.56 MHz (TO M), number of connectable S/L heads / antennas = 1, operating voltage Ub = 19.2...28.8 VDC, housing material = aluminum, ambient temperature = -20...50 °C, protection type = IP65, with connector, approval/conformity = CE, UKCA, cULus, WEEE, connector = M12x1 connector, 8-pin

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?