• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS011E RFID-Tag BIS M-108-13/A 1 pc(s)

Image similar
Product type
RFID-Tag
Type
BIS M-108-13/A
IP rating
IP67
Content
1 pc(s)
Length
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS011E Square tags for the RF range (13.56 MHz)

  • Dimensions 32 x 11 x 52 mm
  • Product group: HF (13.56 MHz)
  • Antenna shape: Round
  • UID serial number, read-only: 8 bytes
  • Memory type: FRAM

Technical specifications

  • Main features:Dimension 32 x 11 x 52 mm
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • On metal
  • PBT, GF casing material
  • Storage temperature: -25...85 °C
  • User data, read/write: 32768 bytes
  • Product group: HF (13.56 MHz)
  • Protection class IP67
  • Memory type: FRAM
  • UID serial number, read-only: 8 bytes
  • Ambient temperature: -25 to 70 °C
  • Supported media types: DIN ISO 15693 (High Memory)
  • Additional features:
  • Functional principle: Data carrier
  • Antenna shape: Round
  • Reading time: User ID for 8 bytes: 0.02 s|for 16 bytes: 0,003 s.
  • Read cycles: Unlimited
  • Programming time: For 16 bytes: 0.006s
  • Programming cycles: ≥ 10,000,000,000
  • User data, read/write: 32768 bytes
  • Memory type: FRAM
  • EN 55022: Gr. 1, Cl. B
  • Data retention time/years: ≥ 10 at 55 °C.
  • UID serial number, read-only: 8 bytes
  • Supported media types: DIN ISO 15693 (High Memory)
Product type

RFID-Tag

Type

BIS M-108-13/A

IP67

Content

1 pc(s)

Length

52 mm

Width

32 mm

Height

11 mm

Enclosure material

PBT

Fibreglass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418858 BALLUFF BIS011E RFID-Tag BIS M-108-13/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418858 BALLUFF BIS011E RFID-Tag BIS M-108-13/A 1 pc(s)

Description

BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=32 x 11 x 52 mm, UID serial number, read only=8 bytes, user data, read/write=32768 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=round, installation=metal-free (free zone) on metal, storage temperature=-25...85 °C, ambient temperature=-25...70 °C, casing material=PBT, GF, Protection class=IP67, Approval/conformity=CEWEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?