Balluff BIS 011F Square tags for the RF range (13.56 MHz)
Dimensions 32 x 11 x 52 mm
Product group: HF (13.56 MHz)
Antenna shape: Round
UID serial number, read-only: 8 bytes
Memory type: FRAM
Technical specifications
Main features:Dimension 32 x 11 x 52 mm
Antenna shape: Round
Installation: Metal-free (free zone)
On metal
PBT, GF casing material
Storage temperature: -25...85 °C
User data, read/write: 8192 bytes
Product group: HF (13.56 MHz)
Protection class IP67
Memory type: FRAM
UID serial number, read-only: 8 bytes
Ambient temperature: -25 to 70 °C
Supported media types: DIN ISO 15693 (High Memory)
Additional features:
Functional principle: Data carrier
Antenna shape: Round
Reading time: User ID for 8 bytes: 0.02 s|for 16 bytes: 0,003 s.
Read cycles: Unlimited
Programming time: For 16 bytes: 0.006s
Programming cycles: ≥ 10,000,000,000
User data, read/write: 8192 bytes
Memory type: FRAM
EN 55022: Gr. 1, Cl. B
Data retention time/years: ≥ 10 at 55 °C.
UID serial number, read-only: 8 bytes
Supported media types: DIN ISO 15693 (High Memory)
Product type
RFID-Tag
Type
BIS M-108-11/A
IP67
Content
1 pc(s)
Length
52 mm
Width
32 mm
Height
11 mm
Enclosure material
PBT
Fibreglass
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3418847 BALLUFF BIS011F RFID-Tag BIS M-108-11/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418847 BALLUFF BIS011F RFID-Tag BIS M-108-11/A 1 pc(s)
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=32 x 11 x 52 mm, UID serial number, read only=8 bytes, user data, read/write=8192 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=round, installation=metal-free (free zone) on metal, storage temperature=-25...85 °C, ambient temperature=-25...70 °C, casing material=PBT, GF, Protection class=IP67, Approval/conformity=CEWEEE
This text is machine translated.
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=32 x 11 x 52 mm, UID serial number, read only=8 bytes, user data, read/write=8192 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=round, installation=metal-free (free zone) on metal, storage temperature=-25...85 °C, ambient temperature=-25...70 °C, casing material=PBT, GF, Protection class=IP67, Approval/conformity=CEWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?