Balluff BIS011U Square tags for the RF range (13.56 MHz)
Dimensions 40 x 22 x 80 mm
Product group: HF (13.56 MHz)
Antenna shape: Rod
UID serial number, read-only: 8 bytes
Memory type: FRAM
Technical specifications
Main features:Dimension 40 x 22 x 80 mm
Antenna shape: Rod
Installation: Metal-free (free zone)
On metal
POM casing material
Storage temperature: -25...85 °C
User data, read/write: 65536 bytes
Product group: HF (13.56 MHz)
Memory type: FRAM
UID serial number, read-only: 8 bytes
Ambient temperature: -25 to 85 °C
Supported media types: DIN ISO 15693 (High Memory)
Additional features:
Functional principle: Data carrier
Antenna shape: Rod
Reading time: User ID for 8 bytes: 0.02 s|for 16 bytes: 0,003 s.
Read cycles: Unlimited
Programming time: For 16 bytes: 0.006s
Programming cycles: ≥ 10,000,000,000
User data, read/write: 65536 bytes
Memory type: FRAM
EN 55022: Gr. 1, Cl. B
Data retention time/years: ≥ 10 at 55 °C.
UID serial number, read-only: 8 bytes
Supported media types: DIN ISO 15693 (High Memory)
Product type
RFID-Tag
Type
BIS M-153-14/A
Content
1 pc(s)
Length
80 mm
Width
40 mm
Height
22 mm
Enclosure material
POM
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3418906 BALLUFF BIS011U RFID-Tag BIS M-153-14/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418906 BALLUFF BIS011U RFID-Tag BIS M-153-14/A 1 pc(s)
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=40 x 22 x 80 mm, UID serial number, read only=8 bytes, user data, read/write=65536 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=rod, installation=metal free (free zone) on metal, storage temperature=-25...85 °C, ambient temperature=-25...85 °C, housing material=POM, approval/conformity=CEWEEE
This text is machine translated.
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=40 x 22 x 80 mm, UID serial number, read only=8 bytes, user data, read/write=65536 bytes, Storage type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=rod, installation=metal free (free zone) on metal, storage temperature=-25...85 °C, ambient temperature=-25...85 °C, housing material=POM, approval/conformity=CEWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?