• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS012K RFID-Tag BIS M-156-13/A 1 pc(s)

Image similar
Product type
RFID-Tag
Type
BIS M-156-13/A
IP rating
IP68
IPX9K
Content
1 pc(s)
Length
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS012K Square tags for the RF range (13.56 MHz)

  • Dimensions 22 x 9.7 x 40 mm
  • Product group: HF (13.56 MHz)
  • Antenna shape: Rod
  • UID serial number, read-only: 8 bytes
  • Memory type: FRAM

Technical specifications

  • Main features:Dimension 22 x 9.7 x 40 mm
  • Antenna shape: Rod
  • Installation: Metal-free (free zone)
  • On metal
  • Housing material: PPS, GF40, with EP cast iron
  • Temporary storage temperature: -25...130 °C 1x1000 h
  • User data, read/write: 32768 bytes
  • Product group: HF (13.56 MHz)
  • Memory type: FRAM
  • UID serial number, read-only: 8 bytes
  • Ambient temperature: -25 to 70 °C
  • Supported media types: DIN ISO 15693 (High Memory)
  • Additional features:
  • Functional principle: Data carrier
  • Dimensions 22 x 9.7 x 40 mm
  • Mounting: Metal-free (free zone)|on metal
  • Housing material: PPS, GF40, with EP cast iron
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Ambient temperature: -25 to 70 °C
  • Application weight 8.00 g
  • Antenna shape: Rod
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Reading time: User ID for 8 bytes: 0.02 s|for 16 bytes: 0,003 s.
  • Read cycles: Unlimited
  • Programming time: For 16 bytes: 0.006s
  • Programming cycles: ≥ 10,000,000,000
  • User data, read/write: 32768 bytes
  • Memory type: FRAM
  • Protection class according to DIN 40050: IP68|IPx9K
  • EN 55022: Gr. 1, Cl. B
  • Data retention time/years: ≥ 10 at 55 °C.
  • UID serial number, read-only: 8 bytes
  • Supported media types: DIN ISO 15693 (High Memory)
  • Temporary storage temperature: -25...130 °C 1x1000 h
Product type

RFID-Tag

Type

BIS M-156-13/A

IP68

IPX9K

Content

1 pc(s)

Length

22 mm

Width

9.7 mm

Height

40 mm

Enclosure material

PPS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418920 BALLUFF BIS012K RFID-Tag BIS M-156-13/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418920 BALLUFF BIS012K RFID-Tag BIS M-156-13/A 1 pc(s)

Description

BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=22 x 9.7 x 40 mm, UID serial number, read only=8 bytes, user data, read/write=32768 bytes, Memory type=FRAM, supported data carrier types=DIN ISO 15693 (high memory), antenna shape=rod, installation=metal free (free zone) on metal, storage temperature temporary=-25...130 °C 1x1000 h, ambient temperature=-25...70 °C, casing material=PPS, GF40, with EP casting, Approval/conformity=CEEEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?