• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS012N Reader BIS012N 1 pc(s)

Image similar
Product type
Reader
Type
BIS012N
Operating voltage
24
Min. operating voltage
18 V
Max. operating voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS012N IO-Link Reader for the HF-range (13.56 MHz)

  • Dimensions 35 x 17 x 80 mm
  • Installation: Metal-free (free zone)
  • Product group: HF (13.56 MHz)
  • Antenna shape: Round
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693

Technical specifications

  • Main features:Dimension 35 x 17 x 80 mm
  • Connection: Connector, M12x1 connector, 4-pin, 0.30 m
  • Antenna shape: Round
  • Operating voltage Ub: 18...30 VDC Supports only LPS/Class 2
  • Installation: Metal-free (free zone)
  • ABS casing material
  • Product group: HF (13.56 MHz)
  • Process data IN: 10 bytes
  • Process data OUT: 10 bytes
  • Interface: IO-Link 1.1
  • Protection class IP67
  • COM2 (38.4 kBaud) transfer rate
  • Ambient temperature 0...70 °C
  • Supported media types: DIN ISO 14443
  • DIN ISO 15693
  • Additional features:
  • Functional principle: Evaluation unit
  • Dimensions 35 x 17 x 80 mm
  • Function display: LED yellow|TP (day present)|LED green|Power (ON)
  • Operating voltage Ub: 18...30 VDC Supports only LPS/|Class 2
  • Connection: M12x1 4-pin connector, A-coded
  • Housing material Mechanical characteristics: ABS
  • Installation: Metal-free (free zone)
  • Connection type: Connector 0.30 m.
  • Cable length 0.3 m
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Pollution level: 2
  • Application weight 73.00 g
  • Antenna shape: Round
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...85 °C
  • Interface: IO-Link 1.1
  • Process data IN: 10 bytes
  • COM2 (38.4 kBaud) transfer rate
  • Remaining ripple max. 1.3 Vss
  • Current consumption max. 150 mA at 24 V DC
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
  • EN 55022: Gr. 1, Cl. A
  • Supported media types: DIN ISO 14443
Product type

Reader

Type

BIS012N

Operating voltage

24

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Operating current

24 mA

Connector

M12 plug (4-pin, A coded)

Cable length

0.30 m

IP67

Content

1 pc(s)

Length

80.00 mm

Width

35.00 mm

Height

17.00 mm

Enclosure material

Acrylonitrile butadiene styrene

Weight

1640.0 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418563 BALLUFF BIS012N Reader BIS012N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418563 BALLUFF BIS012N Reader BIS012N 1 pc(s)

Description

RF read/write heads with integrated evaluation unit are the mediators between the data carrier and the PC or the controller. The advantage: As the antenna, electronics and interface are located in one housing, there is no need for an additional evaluation unit. In addition, the easy integration saves a lot of installation effort. Variants with remote electronics are also suitable for narrow installation conditions and provide scope for installation. Product group = HF (13.56 MHz), dimension = 35 x 17 x 80 mm, installation = metal-free (free zone), antenna shape = round, supported media types =  DIN ISO 14443, DIN ISO 15693, connection = connector, M12x1 connector, 4-pin, 0.30 m, housing material = ABS, interface = IO-Link 1.1, transfer rate = COM2 (38.4 kBaud), process data IN = 10 bytes, process data OUT = 10 bytes, operating voltage Ub = 0...70 VDC Only LPS/Class 2, ambient temperature = 18...30 °C, protection class = IP67, approval/conformity = CE, UKCA, cULus, WEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?