Balluff BIS012Z TO V High-performance Reader for the HF-range (13.56 MHz)
Dimensions 80 x 40 x 84.5 mm
Installation: On metal
Product group: HF (13.56 MHz)
Antenna shape: Rod
Supported media types: DIN ISO 15693
DIN ISO 15693 (high memory)
Technical specifications
Main features:Dimension 80 x 40 x 84.5 mm
Connection: Plug, 4-pin
Antenna shape: Rod
Installation: On metal
PBT casing material
Product group: HF (13.56 MHz)
Protection class IP67
Ambient temperature 0...70 °C
Supported media types: DIN ISO 15693
DIN ISO 15693 (high memory)
Additional features:
Functional principle: Write/read head
Material DIN ISO 15693 (High Memory)
Dimensions 80 x 40 x 84.5 mm
Function display: Operating, LED flashing yellow|CP (code present), LED yellow|Power, LED green
Connection: Plug, 4-pin
Installation: On metal
PBT casing material
EN 60068-2-27, Shock: Yes
EN 60068-2-6, Vibration: Yes
Protection class IP67
Ambient temperature 0...70 °C
Pollution level: 2
Application weight 360.00 g
Antenna shape: Rod
Constant shock load: Yes
EN 60068-2-32, Free Case: Yes
Storage temperature: -20...85 °C
Operating location: Indoors
Maximum altitude: 2000 m.
Relative humidity: 0…90%, non-condensing
Supported media types: DIN ISO 15693
Product type
Reader
Type
BIS VM-351-401-S4
Connector
Plug (4-pin)
IP67
Content
1 pc(s)
Length
80 mm
Width
40 mm
Height
84.5 mm
Enclosure material
PBT
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418749 BALLUFF BIS012Z Reader BIS VM-351-401-S4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418749 BALLUFF BIS012Z Reader BIS VM-351-401-S4 1 pc(s)
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard in accordance with DIN ISO 15693 and 14443. Read/write heads are the link between data carrier and evaluation unit. UP TO M read/write heads offer absolute data security. These are available in different designs and dimensions - e.g. as round/rod antenna, so that you can solve various requirements. Product group=HF (13.56 MHz), dimension=80 x 40 x 84.5 mm, installation=metal free (free zone), antenna form=rod, supported data carrier types=DIN ISO 15693DIN ISO 15693 (high memory), connection=plug, 4-pole, housing material=PBT, ambient temperature=0...70 °C, Protection class=IP67, Approval/conformity=CecULusWEEE
This text is machine translated.
Description
BIS M uses the high frequency (HF) 13.56 MHz and supports the standard in accordance with DIN ISO 15693 and 14443. Read/write heads are the link between data carrier and evaluation unit. UP TO M read/write heads offer absolute data security. These are available in different designs and dimensions - e.g. as round/rod antenna, so that you can solve various requirements. Product group=HF (13.56 MHz), dimension=80 x 40 x 84.5 mm, installation=metal free (free zone), antenna form=rod, supported data carrier types=DIN ISO 15693DIN ISO 15693 (high memory), connection=plug, 4-pole, housing material=PBT, ambient temperature=0...70 °C, Protection class=IP67, Approval/conformity=CecULusWEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?