• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS0131 Reader BIS VM-355-401-S4 1 pc(s)

Image similar
Product type
Reader
Type
BIS VM-355-401-S4
Connector
Plug (4-pin)
IP rating
IP67
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS 0131 TO V High-performance reader for the HF-range (13.56 MHz)

  • Connection: Plug, 4-pin
  • Dimensions 40 x 15 x 105 mm
  • Product group: HF (13.56 MHz)
  • Antenna shape: Rod
  • Supported media types: DIN ISO 15693
  • DIN ISO 15693 (high memory)

Technical specifications

  • Main features:Dimension 40 x 15 x 105 mm
  • Connection: Plug, 4-pin
  • Antenna shape: Rod
  • Housing material: Zinc, die-cast, nickel-plated
  • Product group: HF (13.56 MHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Supported media types: DIN ISO 15693
  • DIN ISO 15693 (high memory)
  • Additional features:
  • Functional principle: Write/read head
  • Material DIN ISO 15693 (High Memory)
  • Dimensions 40 x 15 x 105 mm
  • Function display: Operating, LED flashing yellow|CP (code present), LED yellow|Power (ON), LED green
  • Connection: Plug, 4-pin
  • Housing material: Zinc, die-cast, nickel-plated
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Pollution level: 2
  • Housing material, surface protection: Nickel-plated
  • Application weight 360.00 g
  • Antenna shape: Rod
  • Constant shock load: Yes
  • EN 60068-2-32, Free Case: Yes
  • Storage temperature: -20...85 °C
  • Operating location: Indoors
  • Maximum altitude: 2000 m.
  • Relative humidity: 0…90%, non-condensing
  • Supported media types: DIN ISO 15693
Product type

Reader

Type

BIS VM-355-401-S4

Connector

Plug (4-pin)

IP67

Content

1 pc(s)

Length

40 mm

Width

15 mm

Height

105 mm

Enclosure material

Zinc

Die cast

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418780 BALLUFF BIS0131 Reader BIS VM-355-401-S4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418780 BALLUFF BIS0131 Reader BIS VM-355-401-S4 1 pc(s)

Description

Application-specific RF read/write heads and antennas from Balluff in industrial design can be easily integrated into your system. They support the worldwide standardized ISO 15693 standard and partly ISO 14443A. Thanks to a robust housing conforming to protection class IP67 they are also suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier used.HF read/write heads with IO-Link interface are also available. For applications in which production progress, batch number or quality data must be cost-effectively logged with a small amount of data. Product group = HF (13.56 MHz), dimension = 40 x 15 x 105 mm, installation = metal-free (free zone), antenna shape = rod, supported data carrier types = DIN ISO 15693, DIN ISO 15693 (high memory), connection = plug, 4-pole, housing material = zinc, Die-cast, nickel-plated, ambient temperature = 0...70 °C, protection type = IP67, certification/conformity = CE, UKCA, cULus, FCC, IC (RADIO), WEEE, NCC, KC MIC

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?