• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS0137 RFID reader BIS C-304-PU1-02 1 pc(s)

Image similar
Product type
RFID reader
Type
BIS C-304-PU1-02
Cable length
2 m
IP rating
IP67
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS0137 Reader for the LF range (70/455 kHz)

  • 2.00 m, PU connection
  • Dimensions: Ø 12 x 40.5 mm
  • Installation: Metal-free (free zone)
  • On metal
  • Shielded in metal
  • Product group: LF (70/455 kHz)
  • Antenna shape: Round

Technical specifications

  • Main features:Dimensions: Ø 12 x 40.5 mm
  • 2.00 m, PU connection
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • On metal
  • Shielded in metal
  • Housing material: Stainless steel, nickel-plated
  • Storage temperature: -20...85 °C
  • Product group: LF (70/455 kHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Additional features:
  • Functional principle: Write/read head
  • Connection type 2.00 m, PU
  • Cable diameter D 4.80 mm
  • Cable length 2 m
  • Housing material: Nickel-plated brass
  • Casing material PU
  • Housing material, surface protection: Nickel-plated
  • Cable, bending radius min., fixed laying: 3 x D
  • Cable, minimum bending radius, flexible laying 3 x D
  • Antenna shape: Round
  • EN 55011: Gr. 1, class A
Product type

RFID reader

Type

BIS C-304-PU1-02

Cable length

2 m

IP67

Content

1 pc(s)

Length

40.5 mm

(Ø)

12 mm

Enclosure material

Stainless steel

Material

PU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418613 BALLUFF BIS0137 RFID reader BIS C-304-PU1-02 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418613 BALLUFF BIS0137 RFID reader BIS C-304-PU1-02 1 pc(s)

Description

Our application-specific LF read/write heads and antennas in an industrial design enable easy integration into the system. Its robust housing with protection class IP67 ensures reliable operation even in harsh industrial environments. Various versions with cable or plug connection are available as required. Up to four read/write heads can be connected to the evaluation units UP TO V. The read/write range depends on the combination of the read/write head and data carrier used. Product group = LF (70/455 kHz), dimension = Ø 12 x 40.5 mm, installation = metal-free (free zone) on metal flush in metal, antenna form = round, connection = 2.00 m, PU, housing material = brass, nickel-plated, storage temperature = -70...85 °C, ambient temperature = 0...20 °C, protection type = IP67, approval/conformity = CE, UKCA, WEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?