• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS013A Part info screw BIS M-142-15/A-M8-GY 1 pc(s)

Image similar
Product type
Part info screw
Type
BIS M-142-15/A-M8-GY
Content
1 pc(s)
Length
26 mm
(Ø)
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS 013A Data Screws for the HF Range (13.56 MHz)

  • Dimensions: Ø 22 x 26 mm
  • Product group: HF (13.56 MHz)
  • Antenna shape: Round
  • UID serial number, read-only: 8 bytes
  • Memory type: FRAM

Technical specifications

  • Main features:Dimensions: Ø 22 x 26 mm
  • Antenna shape: Round
  • Housing material: Steel, data carrier: PA 12-GF30 gray, coated
  • User data, read/write: 131072 bytes
  • Product group: HF (13.56 MHz)
  • Memory type: FRAM
  • UID serial number, read-only: 8 bytes
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Functional principle: Data carrier
  • Antenna shape: Round
  • Reading time: User ID for 8 bytes: 0.02 s|for 16 bytes: 0,003 s.
  • Read cycles: Unlimited
  • Programming time: For 16 bytes: 0.006s
  • Programming cycles: ≥ 10,000,000,000
  • User data, read/write: 131072 bytes
  • Memory type: FRAM
  • EN 55022: Gr. 1, Cl. B
  • Data retention time/years: ≥ 10 at 55 °C.
  • UID serial number, read-only: 8 bytes
Product type

Part info screw

Type

BIS M-142-15/A-M8-GY

Content

1 pc(s)

Length

26 mm

(Ø)

22 mm

Enclosure material

Steel (coated)

PA 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418751 BALLUFF BIS013A Part info screw BIS M-142-15/A-M8-GY 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418751 BALLUFF BIS013A Part info screw BIS M-142-15/A-M8-GY 1 pc(s)

Description

BIS M uses the high frequency (HF) 13.56 MHz and supports the standard either in accordance with DIN ISO 15693 and/or DIN ISO 14443. Due to the large variety of passive data carriers in dimensions, design, memory size, working temperature, material, Antenna technology, installation, range you can implement almost any technical task with application optimized. BIS M is the robust system with absolute data security. Product group=HF (13.56 MHz), dimension=Ø 22 x 26 mm, UID serial number, readable only=8 bytes, user data, read/write=131072 bytes, Storage type=FRAM, antenna shape=round, ambient temperature=-25...70 °C, casing material=steel, data carrier: PA 12-GF30 gray, approval/conformity=CEEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?