• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BIS0140 Reader BIS0140 1 pc(s)

Image similar
Product type
Reader
Type
BIS0140
Operating voltage
24
Min. operating voltage
18 V
Max. operating voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BIS0140 TO V High-power Reader for the HF-range (13.56 MHz)

  • Dimensions: Ø 16 x 55 mm
  • Installation: Metal-free (free zone)
  • On metal
  • Shielded in metal
  • Product group: HF (13.56 MHz)
  • Antenna shape: Round
  • Supported media types: DIN ISO 15693
  • DIN ISO 15693 (high memory)

Technical specifications

  • Main features:Dimensions: Ø 16 x 55 mm
  • 0.30 m, PU connection
  • Antenna shape: Round
  • Installation: Metal-free (free zone)
  • On metal
  • Shielded in metal
  • Housing material: Nickel-plated brass
  • Product group: HF (13.56 MHz)
  • Protection class IP67
  • Ambient temperature 0...70 °C
  • Supported media types: DIN ISO 15693
  • DIN ISO 15693 (high memory)
  • Additional features:
  • Functional principle: Write/read head
  • Dimensions: Ø 16 x 55 mm
  • Function display: Operating, LED flashing yellow|CP (code present), LED yellow|Power (ON), LED green
  • Size M16x1
  • Mounting: Metal-free (free zone)|on metal|flush in metal
  • Connection type 0.30 m, PU
  • Cable diameter D 4.70 mm
  • Cable length 0.3 m
  • Housing material: Nickel-plated brass
  • Casing material PU
  • Housing material, surface protection: Nickel-plated
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 2 MIO.
  • Application weight 90.00 g
  • Antenna shape: Round
  • Supported media types: DIN ISO 15693|DIN ISO 15693 (High Memory)
Product type

Reader

Type

BIS0140

Operating voltage

24

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Operating current

24 mA

Connector

M16

Cable length

0.30 m

IP67

Content

1 pc(s)

Length

55.00 mm

Width

135 mm

Height

75 mm

(Ø)

16 mm

Enclosure material

Brass

Weight

680 g

Material

PU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418733 BALLUFF BIS0140 Reader BIS0140 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418733 BALLUFF BIS0140 Reader BIS0140 1 pc(s)

Description

Application-specific RF read/write heads and antennas from Balluff in industrial design can be easily integrated into your system. They support the worldwide standardized ISO 15693 standard and partly ISO 14443A. Thanks to a robust housing conforming to protection class IP67 they are also suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier used.HF read/write heads with IO-Link interface are also available. For applications in which production progress, batch number or quality data must be cost-effectively logged with a small amount of data. Product group = HF (13.56 MHz), Dimensions = Ø 16 x 55 mm, installation = metal-free (free zone) on metal flush in metal, antenna form = round, supported data carrier types = DIN ISO 15693, DIN ISO 15693 (high memory), connection = 0.30 m, PU, housing material = brass, nickel-plated, ambient temperature = 0...70 °C, protection type = IP67, Approval/conformity = CE, UKCA, cULus, FCC, IC (RADIO), WEEE, NCC, KC MIC

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?