• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BNI003Y Safety controller BNI IOL-256-S01-Z013 1 pc(s)

Image similar
Product type
Safety controller
Type
BNI IOL-256-S01-Z013
Min. operating voltage
18 V DC
Max. operating voltage
30.2 V DC
Operating voltage
18 - 30.2 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BNI003Y IO-Link modules for safety applications

  • Interface: IO-Link 1.0
  • Approval/conformity: CE
  • UKCA
  • CULus
  • WEEE
  • Digital outputs at 16 x PNP
  • Total current us, sensor 4.0 A
  • Total current UA, actuator 9.0 A

Technical specifications

  • Main features:Dimension 68 x 32.4 x 181.5 mm
  • Connection slots: 8x M12x1 socket, 5-pin, A-coded
  • Digital outputs at 16 x PNP
  • Housing material: Zinc die-cast, nickel-plated
  • Interface: IO-Link 1.0
  • Protection class IP67
  • Total current UA, actuator 9.0 A
  • Total current us, sensor 4.0 A
  • Ambient temperature -5...70 °C
  • Additional features:
  • Delivery: Label plate (20x)|Blind plugs M12 (4x)|Earthing band|Spring ring|Quick start guide|Screw M4x6
  • Dimensions 68 x 32.4 x 181.5 mm
  • Attachment: 2-hole screw fixing
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 18...30.2 VDC
  • MTTF (40 °C) 67 a
  • Housing material: Zinc die-cast, nickel-plated
  • EN 60068-2-6, vibration: 61…500 Hz, constant|acceleration 15 g|5…61 Hz, constant amplitude 1|mm
  • Protection class IP67, screwed down
  • Ambient temperature -5...70 °C
  • Display switching function LED yellow
  • Connection slots: 8x M12x1 socket, 5-pin, A-|coded
  • Display IO-Link communication: Green LED
  • Module supply display: Green LED
  • Contacts, surface protection: Nickel-plated 2 µm/gold-plated 0.4 µm
  • Case shielding: Yes
  • Surface protection: Cu 15 µm|Ni 15 µm
  • IO-Link Version: 1
  • IO-Link function: Device
  • Process data OUT: 2 bytes
  • Process data cycle min.: 24 ms
  • Shape: Double-row
  • Storage temperature: -25...70 °C
  • Interface: IO-Link 1.0
  • Process data IN: 7 bytes
  • COM2 (38.4 kBaud) transfer rate
  • Digital outputs at 16 x PNP
  • Seal material FKM 75
  • Cycle time min.: 3 ms
  • Connection (power SUPPLY IN): 7/8" plug, 5-pin
  • Connection (COM 1): M12x1 connector, 4-pin, A-coded
  • Display of actuator supply UA: LED green
  • Inputs/outputs can be configured: No.
  • Total current UA, actuator 9.0 A
  • Total current us, sensor 4.0 A
  • Mounting earthing band: M4 inner thread
  • Ambient temperature UL max. 45 °C
  • IO-Link ports, number: 1
  • Power consumption without load max. 90 mA
  • Single channel monitoring: Yes
  • Switching current 16 x 2 A
Product type

Safety controller

Type

BNI IOL-256-S01-Z013

Min. operating voltage

18 V DC

Max. operating voltage

30.2 V DC

Operating voltage

18 - 30.2 V DC

Operating current

90 mA

Connector

M12 plug (4-pin, A coded)

Outputs

PNP

IP67

Content

1 pc(s)

Length

68 mm

Width

32.4 mm

Height

181.5 mm

Enclosure material

Zinc (die-cast, Ni-plated)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421044 BALLUFF BNI003Y Safety controller BNI IOL-256-S01-Z013 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3421044 BALLUFF BNI003Y Safety controller BNI IOL-256-S01-Z013 1 pc(s)

Description

Our I/O modules are optimally suitable for use in harsh industrial environments with their robust housing. The I/O hubs are based on M12 or M8 connectors and are easy and cost-effective to install and maintain. Interface=IO-Link 1.0, operating voltage Ub=18...30.2 VDC, digital outputs=16x PNP, inputs/outputs configurable=no, output current max.=2 A, Housing material=zinc, die-cast, dimension=68 x 32.4 x 181.5 mm, ambient temperature=-5...70 °C, protection class=IP67 of screwed state, transfer rate=COM2 (38.4 kBaud), process data cycle min.=24 ms

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?