• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BNI0052 Network module BNI PNT-302-105-Z015 1 pc(s)

Image similar
Product type
Network module
Type
BNI PNT-302-105-Z015
Min. operating voltage
18 V DC
Max. operating voltage
30.2 V DC
Operating voltage
18 - 30.2 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BNI0052 Network Modules for Profinet

  • Operating voltage Ub 18...30.2 VDC
  • Output current max. 2 A
  • Interface: Profinet
  • Fast start-up (FSU): Yes
  • Display: Yes

Technical specifications

  • Main features:Dimension 68 x 37.9 x 224 mm
  • Connection (COM 1): M12x1 socket, 4-pin, D-coded
  • Connection (COM 2): M12x1 socket, 4-pin, D-coded
  • Connection (power SUPPLY IN): 7/8" plug, 5-pin
  • Connection (power supply OUT): 7/8" socket, 5-pin
  • Connection slots: 8x M12x1 socket, 5-pin, A-coded
  • Display: Yes
  • Output current max. 2 A
  • Operating voltage Ub 18...30.2 VDC
  • Digital outputs at 16 x PNP
  • Digital inputs: 16x PNP, type 2
  • Inputs/outputs can be configured: Yes
  • Fast start-up (FSU): Yes
  • Housing material: Zinc die-cast, nickel-plated
  • Interface: Profinet
  • Protection class IP67
  • Total current UA, actuator 9.0 A
  • Total current us, sensor 9.0 A
  • Ambient temperature -5...70 °C
  • Additional features:
  • Delivery: Label plate (20x)|Blind plugs M12 (4x)|Earthing band|Spring ring|Quick start guide|Screw M4x6
  • Dimensions 68 x 37.9 x 224 mm
  • Attachment: 2-hole screw fixing
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 18...30.2 VDC
  • MTTF (40 °C) 64 a
  • Housing material: Zinc die-cast, nickel-plated
  • EN 60068-2-6, vibration: 61…500 Hz, constant|acceleration 15 g|5…61 Hz, constant amplitude 1|mm
  • Protection class IP67, screwed down
  • Ambient temperature -5...70 °C
  • Display switching function LED yellow
  • Output current max. 2 A
  • Connection slots: 8x M12x1 socket, 5-pin, A-|coded
  • Contacts, surface protection: NiAu
  • Case shielding: Yes
  • Surface protection: Cu 15 µm|Ni 15 µm
  • Shape: Double-row
  • Display: Yes
  • Storage temperature: -25...70 °C
  • Profinet I/O interface
  • Transfer rate 10/100 Mbit/s.
  • Digital outputs at 16 x PNP
  • Digital inputs: 16x PNP, type 2
  • Seal material FKM 75
  • Connection (power SUPPLY IN): 7/8" plug, 5-pin
  • Input current max. at 24 V: 130 mA
  • Connection (COM 1): M12x1 socket, 4-pin, D-coded
  • Supported web browsers: Google chrome|Mozilla Firefox
  • Display of actuator supply UA: LED green
  • Display Sensor supply US: Green LED
  • Address range: IPV4
  • Inputs/outputs can be configured: Yes
  • Total current UA, actuator 9.0 A
  • Total current us, sensor 9.0 A
  • Connection (COM 2): M12x1 socket, 4-pin, D-coded
  • Connection (power supply OUT): 7/8" socket, 5-pin
  • Mounting earthing strap M4
  • Fast start-up (FSU): Yes
  • Compliance class: B.
  • Network load class III
  • Ambient temperature UL max. 45 °C
Product type

Network module

Type

BNI PNT-302-105-Z015

Min. operating voltage

18 V DC

Max. operating voltage

30.2 V DC

Operating voltage

18 - 30.2 V DC

Connector

M12 socket (4-pin)

Outputs

PNP

IP67

Content

1 pc(s)

Length

68 mm

Width

37.9 mm

Height

224 mm

Enclosure material

Zinc (die-cast, Ni-plated)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418871 BALLUFF BNI0052 Network module BNI PNT-302-105-Z015 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418871 BALLUFF BNI0052 Network module BNI PNT-302-105-Z015 1 pc(s)

Description

It is easy to understand that Profinet has significantly improved industrial automation. With Profinet, you integrate drives and safety technology directly into the network world.The Ethernet-based system is much faster than Profibus, but can easily be combined with it. The same applies to the connection with IO-Link. You save time and costs and use connectivity to improve the process quality.With our network modules, Profinet can be integrated consistently - from the control level to the drive. Even in rough environments. Interface = Profinet I/O, Fast Start-Up (FSU) = yes, display = yes, operating voltage Ub = 18 7 5...30.2 8 VDC, connection (COM 1 5) = M12x1 socket, 4-pin, D-coded, connection (COM 8) = M12x1 socket, 5-pin, D-coded, connection (power supply IN) = 7/2" plug-IN, M12x1 socket = 4-pin Digital inputs = 16x PNP, type 2, digital outputs = 16x PNP, inputs/outputs configurable = yes, output current max. = 2 A, total current US, sensor = 9.0 A, total current UA, actuator = 9.0 A, case material = zinc, die-cast iron, dimension = 68 x 70 x 224 mm, ambient temperature = -5...37.9 °C, Protection class = IP67

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?