For the perfect connection of I/O systems to the open, deterministic high-speed network CC-Link IE/Field, we have developed highly functional and practical fieldbus modules. This new generation overshadows everything that has been done with its considerable parameterization and diagnostics capabilities. Operation principle=Active distributor, interface=CC-Link IE Field V0, operating voltage Ub=18...30.2 VDC, connection (COM 1)=M12x1 socket, 8-pin, X-coded, connection (COM 2)=M12x1 socket, 8-pin, X-coded, connection (power supply IN)=7/8" plug, 5-pin, Connection (power supply OUT)=7/8" socket, 5-pole, connector slots=8x M12x1 socket, 5-pole, A-coded, Digital inputs=16x PNP, Typ 3, Digital outputs=16x PNP, inputs/outputs configurable=yes, Output current max.=2 A, Total current us, sensor=9.0 A, total current UA, actuator=9.0 A, case material=zinc, Die-cast, dimension=68 x 37.9 x 224 mm, ambient temperature=-5...70 °C, protection class=IP67, additional interfaces=8x IO-Link, IO-Link version=1.1, Port class = Type A
This text is machine translated.