• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BNN0019 Tappet rail BNN0019 1 pc(s)

Image similar
Product type
Tappet rail
Type
BNN0019
Content
1 pc(s)
Length
526.00 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MAIN FEATURES:AA_NO DATA: TRUE
  • Additional features:
  • Functional principle: Cams (mechanical)
  • Active surface, material: Steel
  • Component: Linear cams
  • Gunmetal finish
  • Hardened surfaces HRC 63±2
  • Method of operation: Mechanical
  • Use for cam bar: BNL 5307-160-…|BNL 5307-120-…|BNL 5304-160-…|BNL 5304-120-…
  • Use at switching point distance: 16 mm|12 mm
  • Fine-adjustable: No.
  • Base width 5.90 mm
  • Base shape for U-groove
  • Height above the cam bar: 12.60 mm
  • Clamp system: Pressure piece clamping
  • Button, width: 11.00 mm
  • Button, length (L): 500 mm
  • According to DIN 69639: Yes
Product type

Tappet rail

Type

BNN0019

Content

1 pc(s)

Length

526.00 mm

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418592 BALLUFF BNN0019 Tappet rail BNN0019 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418592 BALLUFF BNN0019 Tappet rail BNN0019 1 pc(s)

Description

Accessories

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?