Balluff's optoelectronic distance sensors support you in positioning, material flow control or level query as well as in many other applications. Whether in the automotive industry, factory automation and logistics or in steel construction, you can achieve noticeable increases in productivity everywhere with reliable and distance measurement and can prevent errors. For this purpose, different measurement ranges from 20 mm to 20 m are available, some of which can be set, and variants with and without background suppression are available. Our sensors use red light or laser based on the triangulation principle or time of flight technology (TOF) without contact and thus wear. They are housed in durable plastic or metal enclosures and have analog power and voltage outputs and digital serial or IO-Link interfaces. Our opto-electronic distance sensors are available in degree of protection IP65/67 and IP69K, so that they are suitable even for harsh environments. Series = 66M, dimension = 30 x 100.5 x 73.2 mm, interface = analogue, current 4.20 mA linear rising/falling PNP/NPN NO/NC contact (NO/NC), operating principle = optoelectronic distance sensor, optical functional principle = triangulation, beam characteristic = divergent, light type = laser red light, light spot size = 150 x 2000 mm at 2 m, range = 2...6 mm, Accuracy = ±1.5% FS, repeatability = 0.5% FS, resolution = 1...3 mm, connector = connector, M12x1 connector, 5-pin, case material = zinc, Die-cast, painted, operating voltage Ub = 18...30 VDC, approval/conformity = CE, WEEE
This text is machine translated.