Image similar
Piece
Optical sensor head
BOH0005
Plug
Socket
1 m
Stainless steel
rust-proof
LED red
665 nm
60 mm
IP65
-10 °C
55 °C
12.00 mm
12 mm
12 mm
6 mm
(Ø x H) 6 mm x 12 mm
1 pc(s)
0.1 mm
Stainless steel
60 mm
yes
Datasheet 3416269 BALLUFF BOH0005 BOH0005 Optical sensor head 1 pc(s) (Ø x H) 6 mm x 12 mm Piece
User & Safety Instructions 3416269 BALLUFF BOH0005 BOH0005 Optical sensor head 1 pc(s) (Ø x H) 6 mm x 12 mm Piece
The necessary accessories are required to use the article as described.