• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BOH0009 BOH0009 Optical sensor head 1 pc(s) (Ø x L) 6 mm x 8.00 mm

Image similar
Product type
Optical sensor head
Connector
Plug
Socket
Type
BOH0009
Cable length
1 m
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOH0009 light button in different light types

  • Dimensions: Ø 6 x 8 mm
  • Series: M03
  • Interface: For switching amplifier
  • Optical sensor head
  • Optical functional principle: Light switch, energetic

Technical specifications

  • Main features:Dimensions: Ø 6 x 8 mm
  • Active surface, material: Epoxy
  • Connection: Cable with connector, M8x1 socket, 1 m, PUR
  • Series: M03
  • Attachment: Nut M3
  • Optical sensor head
  • Optical functional principle: Light switch, energetic
  • Housing material: Stainless steel
  • Smallest part type: 0.1 mm
  • LED red light
  • Range 0...12 mm
  • Interface: For switching amplifier
  • Beam characteristics: Varied
  • Additional features:
  • Optical sensor head
  • Connection: Cable with connector, M8x1-|female, 1 m, PUR
  • Rated switching distance Sn: 12 mm
  • Cable diameter D 1.80 mm
  • Cable length 1 m
  • Range 0...12 mm
  • Series: M03
  • Shape: Cylinder|straight lens
  • Reference basic device: BAE SA-OH-059-…
Product type

Optical sensor head

Type

BOH0009

Connector

Plug

Socket

Cable length

1 m

Enclosure material

Stainless steel

Transmitter type

LED red

12 mm

IP65

Min. temperature

-10 °C

Max. temperature

55 °C

Length

8.00 mm

Width

8 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 8.00 mm

Content

1 pc(s)

Switching distance (max.)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416177 BALLUFF BOH0009 BOH0009 Optical sensor head 1 pc(s) (Ø x L) 6 mm x 8.00 mm

User & Safety Instructions

User & Safety Instructions 3416177 BALLUFF BOH0009 BOH0009 Optical sensor head 1 pc(s) (Ø x L) 6 mm x 8.00 mm

Description

The Microremote sensors' modular system with innovative sensor elements meets your individual requirements: Various housing designs ensure a particularly high degree of design freedom, precise optoelectronic components ensure a high level of process accuracy in every application. Series=M03, Dimensions=Ø 3 x 8 mm, interface=for switching amplifier, function principle=optical sensor head, functional principle optical=light switch, energetic, Beam characteristic=divergent, light type=LED red light, range=0...12 mm, connection=cable with connector M8x1 plug, 1.00 m, PUR, housing material=stainless steel, active surface, material=epoxy, Approval/conformity=CEEEEE

This text is machine translated.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.