Image similar
Optical sensor head
BOH000E
Plug
Socket
1 m
Stainless steel
rust-proof
LED red
650 nm
500 mm
IP65
-10 °C
55 °C
7.60 mm
3.00 mm
5.50 mm
7.6 m
(L x W x H) 7.60 x 3.00 x 5.50 mm
1 pc(s)
Stainless steel
500 mm
yes
Datasheet 3416253 BALLUFF BOH000E BOH000E Optical sensor head 1 pc(s) (L x W x H) 7.60 x 3.00 x 5.50 mm
User & Safety Instructions 3416253 BALLUFF BOH000E BOH000E Optical sensor head 1 pc(s) (L x W x H) 7.60 x 3.00 x 5.50 mm
The necessary accessories are required to use the article as described.